StarTech.com HB30CM4AB StarTech.com ~4 Port USB C Hub - 4x USB-A - USB

MPN
HB30CM4AB
Brand
StarTech.com
EAN-13
065030883450
Order Code
72-6601
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 11/11/2026

USB C to USB Hub | SuperSpeed USB 5Gbps (USB 3.2 Gen 1) | Built-in 11" Host Cable

This 4 Port USB-C Hub enables you to connect four SuperSpeed USB 3.2 Gen 1 (5 Gbps) peripherals to your USB-C laptop or computer, an ideal solution for adding USB ports to a device that has limited USB ports available. It features a wrap-around cable manager, allowing you to tuck away the built-in cable for easy portability.

Note: USB 3.2 Gen 1 (5 Gbps) is also know as USB 3.2 Gen 1 (5 Gbps), and USB 3.2 Gen 1 (5 Gbps).

Expands the Connectivity of Your Computer

With this USB-C hub you can connect four USB-A devices to a single USB-C port on your USB-C host device. The USB Type-C hub shares up to 15W (5V/3A) of power between connected devices, making it an ideal solution for connecting SSD/thumb drives, data storage, keyboards, mice, web cams and USB headsets. The USB hub is backward compatible with USB 2. (48 Mbps).

Highly Portable and Sleek

Featuring a durable plastic housing that's lightweight, and a sleek warp-around cable management system, this USB hub is the perfect travel companion for your laptop. Its small footprint ensures it will store easily in your laptop bag, and the wrap-around cable manager prevents tangles, ensuring easy accessibility. The USB hub is bus powered so there's no bulky external power adapter.

Wide Device Compatibility

The USB hub is OS independent ensuring support on a wide range of platforms including Windows, macOS, Linux, iPadOS, Chrome OS and Android. The built-in host cable is 11 in. (28 cm) long, providing enough length to easily integrate into any workstation, reaching your host device even when it's placed on a laptop riser or stand. The USB-C host connection works with any USB-C or Thunderbolt 3 laptop, tablet, smartphone or 2-in-1, such as Surface Pro 7, Surface Book, iPad Pro, MacBook/MacBook Pro/MacBook Air, XPS or X1 Carbon.

HB3CM4AB is backed by a StarTech.com 2-year warranty and free lifetime 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 3 years.

The StarTech.com Advantage

  • 4 PORT USB-C HUB: Expand the connectivity of a USB-C laptop or desktop PC by adding 4x USB-A ports with this SuperSpeed USB 3.2 Gen 1 (5Gbps) adapter hub
  • Supports USB 3./2./1. devices
  • 15W SHARED POWER: Bus Powered USB Type-C hub w/ speeds up to 5Gbps & power up to 15W shared w/ all downstream devices
  • Supports SSD/thumb drives, data storage, keyboards, mice, web cams, headsets
  • ORGANIZED & PORTABLE: Compact USB-C hub with hideaway cable management to prevent tangles in laptop bags or pockets
  • Lightweight travel hub w/ durable plastic housing, 11" (28 cm) attached USB-C cable
  • COMPATIBILITY: OS independent, works with Windows, macOS, Linux, iPadOS, Chrome OS, Android
  • Long host cable for USB-C/Thunderbolt 3 laptops on stands or 2-in-1s (Surface Pro 7/Book 3, iPad Pro/Air)
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 3 years
  • This USB-C expander hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot