StarTech.com GC15HSM StarTech.com VGA HD15 Slimline Gender Changer - M/M

MPN
GC15HSM
Brand
StarTech.com
EAN-13
065030781121
Order Code
73-1634
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Convert an HD15 female connector into an HD15 male connector

This Slimline Gender Changer (HDDB15M to HDDB15M) converts a High Density DB15 female connector to a High Density DB15 Male connector, allowing you to connect devices with a female HDDB15 output to a device with a HDDB15 female input.

This high quality Slimline Gender Changer is backed by StarTech.com's lifetime warranty.

The StarTech.com Advantage

- A cost-effective way of converting a DB15 female connector to a High Density male connector
- Easy to use and install
- Backed by StarTech.com's lifetime warranty
  • VGA GENDER CHANGER: The VGA gender changer converts a VGA 15-pin female connector to a VGA 15-pin male connector
  • PORT PROTECTION: VGA gender converter helps prevent port damage from repeated insertion or rough handling
  • EASY TO USE: This VGA female to male converter features a compact and low-profile design
  • Easy to use and install at your home or office workplace
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this VGA female to VGA male converter is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot