StarTech.com FPWMNB StarTech.com Triple-Display TV Wall Mount - Menu

MPN
FPWMNB
Brand
StarTech.com
EAN-13
065030880657
Order Code
72-6855
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Digital Signage Mount | For 4" to 5" Displays | Steel | 5x Tilt Settings

Create a perfectly aligned menu board with this triple-display TV wall mount for 4” to 5” displays. The modular wall-mounting system is easy to set up.  Adjust the tilt for all three displays at the same time, and fine-tune the screen level with ease.

Enhance Customer Sales

Digital menu boards are a great way to increase customer sales, promote new offerings, and inform customers at the point of sale. Ideal for restaurants, retail stores and many other businesses, this professional-grade menu board mount supports three 4” to 5” VESA mount TVs in landscape position. It supports a weight capacity of 11 lb. (5 kg) per display, and is compatible with VESA 2x2, 3x2, 3x3, 4x2, 4x3, 4x4, and 6x4.

Adjust Your Display with Ease

For optimum viewing, you can adjust the tilt of all three displays to the same angle simultaneously, without using tools. The multi-screen mount has five fixed tilt settings: /-5/-1°/-15°/-2°.

Align the Screen Level of All Monitors

To ensure precise alignment of all three TVs, you can fine-tune the level of the displays +3° to -3° using the micro height adjustment feature.

Durable Steel Construction

With its heavy-duty steel construction, the triple-monitor wall bracket provides durable performance.

Fast and Easy Installation

Save time on setup. The hook-and-mount design of the triple-display wall mount makes installation fast and easy.

FPWMNB is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Create a digital menu board, mounting three 4" to 5" TVs in landscape position; Supports up to 11 lb. (5 kg) in weight per display
- Tilt all displays to the same angle easily, with five fixed-tilt settings: /-5/-1°/-15°/-2°
- Align your displays with micro height adjustment, fine-tuning the screen level +3° to -3°
  • Create a digital menu board, mounting three 4" to 5" TVs in landscape position
  • Supports up to 11 lb. (5 kg) in weight per display
  • Tilt all displays to the same angle easily, with five fixed-tilt settings: /-5/-1°/-15°/-2°
  • Align your displays with micro height adjustment, fine-tuning the screen level +3° to -3°
  • 3.” (76 mm) profile to wall, and fast and easy installation
  • Universal LCD/LED television mount supports LG, Samsung, Sony, Sharp, others (screws/spacers incl) &
  • VESA bracket hole patterns 2x1, 2x2, 2x3, 2x4, 3x2, 3x3, 4x2, 4x3, 4x4, 6x2, 6x3, 6x4
Adjustable Height +3° to -3°

Reviews

Be the first to submit a review

Trustpilot