StarTech.com FPWFXBAT Low-Profile TV Wall Mount - Fixed

MPN
FPWFXBAT
Brand
StarTech.com
UPC-12
065030870382
Order Code
70-1793
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Display Wall Mount | Anti-Theft | For 37" to 75" Displays

Save space while improving the appearance of your work area, with this low-profile TV wall mount. The mount sits close to the wall to support a VESA Mount compliant TV from 37" to 75", and offers anti-theft protection.

Low-Profile Design for Meeting Areas or Digital Signage

Mount your flat-screen TV or monitor in a location that's convenient for visitors, clients or employees. The wall mount safely and securely supports your TV in a fixed position, less than an inch (22 mm) from the wall, to provide a sleek, low-profile look.  

It’s ideal for lobbies, hallways, boardrooms, works areas, customer-facing areas or for creating digital signage. The wall mount supports most 37" to 75" (940 to 1905 mm) LED or LCD flat panel TVs weighing up to 88 lb. (40 kg).

Anti-theft Protection

Engineered with heavy-duty steel, the robust steel TV wall mount securely supports your flat-screen TV, to protect your investment. Ideal for areas with high traffic and minimal supervision, the TV mount features a steel bar that can be locked into place with a padlock (purchased separately) to deter theft of your equipment. 

Easy Setup

A built-in level helps to ensure your TV is aligned in a straight position on your wall, to ensure optimum viewing.

The FPWFXBAT is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space with this flat-screen TV wall mount for 37" to 75" TVs; Heavy-duty steel TV wall mount supports up to 40 kg (88 lb)
- Low profile TV mount sits less than 1" (only 22 mm) from the wall
- Stays in fixed position, with built-in level to ensure ideal position during installation
  • Save space with this flat-screen TV wall mount for 37" to 75" TVs
  • Heavy-duty steel TV wall mount supports up to 40 kg (88 lb)
  • Low profile TV mount sits less than 1" (only 22 mm) from the wall
  • Stays in fixed position, with built-in level to ensure ideal position during installation
  • Lockable bar securely holds TV and deters theft (padlock required)
  • Universal LCD/LED television mount supports LG, Samsung, Sony, Sharp, others (screws/spacers incl) &
  • VESA bracket hole patterns 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 800x400
Type Wall mount
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot