StarTech.com FPWARTS2 TV Wall Mount supports up to 100 inch VESA Displays - Low

MPN
FPWARTS2
Brand
StarTech.com
UPC-12
065030870344
Order Code
70-6898
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Heavy Duty TV Wall Mount | Steel | For up to 100" Displays

This swivel tv wall mount is ideal for a meeting space, lobby, boardroom, classroom or other venues. It provides an impressive and secure way to display a flat-panel TV or mount a digital signage display, while saving valuable space.

Robust Steel Construction

Engineered from high-grade steel, the heavy duty tv wall mount securely supports VESA compatible displays, including curved TVs, up to 100" with a weight capacity of 165 lb. (75 kg).

Full-Motion Adjustment

With a smooth and effortless motion, you can extend the articulating arm out from the wall up to 31.7" (805 mm). You can also retract the arm back to nest just 2.9" (75 mm) away from the wall.

Find the Right Viewing Angle

Swivel your screen +/- 90 degrees and tilt your screen -2 to +15 degrees for ideal viewing and to reduce glare. The TV wall mount bracket also has a screen level adjustment, so you can adjust your display up to 3 degrees clockwise or counterclockwise after it is installed.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

FPWARTS2 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LARGE 100"" TV WALL MOUNT: This heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 100 inch (165 lb/75 kg) w/ a durable full-motion steel frame and a powder-coated finish
  • WIDE RANGE OF MOTION: Articulating TV wall mount offers +/-90° swivel, +2/-15° tilt &
  • +/-3° LCD screen level adjustment &
  • arms allow low-profile at 2.9"" (75 mm) from wall or extend to 31.7"" (805 mm)
  • LATERAL ADJUSTMENT: Full motion TV wall mount w/ post-install lateral shifting lets you center the display on a wall or corner, w/ 16""/24"" off-centered studs w/ range of 47""/1.2m from left to right
  • COMPATIBILITY: Universal TV wall mount supports LG, Samsung, Sony, Sharp, among others (screws/spacers incl) &
  • VESA hole patterns 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
  • TIDY AESTHETIC: The adjustable tv wall mounting bracket w/ integrated cable management &
  • optional black snap-on covers keeps flat screen cables organized
  • ideal for customer-facing digital signage
Type Wall mount
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot