StarTech.com FPWARTB1M Full Motion TV Wall Mount - 32-55 inch (77lb/35kg) VESA

MPN
FPWARTB1M
Brand
StarTech.com
UPC-12
065030870375
Order Code
70-1762
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Display Wall Mount | Steel | For 32" to 55" Displays

Maximize space while creating an impressive display. This full-motion TV wall mount, made of heavy-duty steel, securely supports flat-screen TVs from 32" to 55". The arm extends easily to provide smooth, full-motion positioning for ideal viewing.

Mount Your Monitor to Save Valuable Space

Mount your flat-screen TV in a location that's convenient for visitors, clients and employees. This TV wall mount is ideal for the lobby, boardroom or other venues, providing an impressive and secure way to display a flat-panel TV or mount digital signage. It also frees up valuable space. The TV wall mount supports most 32" to 55" (558.8 to 1397 mm) LED or LCD flat panel TVs weighing up to 77 lb. (35 kg).

Full-Motion Adjustment

The TV wall mount provides full-motion adjustment capability. The arm extends up to 19.8" (503 mm) from the wall to provide a wide range of movement and accommodate different screen positions and angles. The arm can also fold to tuck-in closely to the wall, providing a minimized profile, which enables you to position your display just 1.9" (49 mm) from the wall.

The TV wall mount swivels +90 / -90 degrees to provide maximum viewing flexibility. The mount also tilts +2 / -12 degrees, letting you angle your TV display toward your audience. With the tilt feature, you can mount your TV lower or higher than eye level and still view it comfortably.

Heavy-Duty Construction

The robust steel design safely and securely supports your flat-screen TV, to protect your investment. The TV wall mount also includes plastic brackets for cable management to keep cables neatly out of sight.

The FPWARTB1M is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- 55" TV WALL MOUNT: This heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 55 inch (77 lb/35 kg) w/ a durable full-motion steel frame and a powder-coated finish
- WIDE RANGE OF MOTION: Articulating & adjustable TV wall mount offers +/-90° swivel, +2/-12° tilting & +/-5° LCD screen level adjustment without the use of additional tools to ensure display is level
- EXTENDABLE ARM: Arm can extend from 1.9" (49mm) to 19.8" (503mm) from the wall; With the length of the arm, center of the display has an overall lateral range (left to right) of 39.6" (1006mm)
  • 55" TV WALL MOUNT: This heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 55 inch (77 lb/35 kg) w/ a durable full-motion steel frame and a powder-coated finish
  • WIDE RANGE OF MOTION: Articulating &
  • adjustable TV wall mount offers +/-90° swivel, +2/-12° tilting &
  • +/-5° LCD screen level adjustment without the use of additional tools to ensure display is level
  • EXTENDABLE ARM: Arm can extend from 1.9" (49mm) to 19.8" (503mm) from the wall
  • With the length of the arm, center of the display has an overall lateral range (left to right) of 39.6" (1006mm)
  • COMPATIBILITY: Universal television wall mount supports LG, Samsung, &
  • others (screws/spacers incl) &
  • VESA hole patterns 100x100, 100x200, 100x150, 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400
  • TIDY AESTHETIC: The low profile tv wall mounting bracket w/ integrated cable management &
  • optional black snap-on covers keeps flat screen cables organized
  • ideal for customer-facing digital signage
Type Wall mount
Maximum screen size 55"
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot