StarTech.com FPWARPS Full Motion TV Wall Mount - Heavy Duty Articulating TV Wal

MPN
FPWARPS
Brand
StarTech.com
UPC-12
065030879866
Order Code
70-6779
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Display Wall Mount | Steel/Aluminum | For 32" to 75" TVs

Strong and sleek, this full-motion TV wall mount lets you free up space by wall-mounting your 32" to 75" TV, and adjust it to the right viewing position with ease.

Smooth Full-Motion Adjustability

Once it's installed, the flat-screen TV wall mount is simple to adjust without using tools. You can extend the arms with ease to position your TV anywhere from 4.1" to 21.6" (105 to 550 mm) away from the wall. The TV mount swivels +/-60 degrees and tilts +/-15 degrees for optimum viewing.

Sleek Design

This premium television wall mount beautifully combines form and function. Designed to provide an impressive appearance in every position, the premium black and silver design makes it ideal in a company lobby or hallway, information kiosk, or living space. With the arms extended, the protective covers provide a tidy, professional look. The cable-management channel inside the arms keeps cables neatly tucked away.

Durable Construction

Engineered with steel and aluminum, the robust TV mount securely supports a TV with a maximum weight capacity of 165 lb. (75 kg).

FPWARPS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- LARGE 75" TV WALL MOUNT: Heavy-duty full horizontal motion TV wall mount supports VESA compatible displays from 32 to 75 inch (165 lb/75 kg) w/ a durable full-motion steel frame & premium silver powder-coated finish
- WIDE RANGE OF MOTION: Full motion TV wall mount offers +/-60° swivel, +/-15° tilting to find the ideal viewing angle; Articulating extendable arms reach out to 21.6" (550mm) from the wall & fold in to 4.1" (105mm) for a lower profile
- COMPATIBILITY: Universal LCD/LED television mount supports LG, Samsung, Sony, Sharp, others (screws/spacers incl) & VESA bracket hole patterns 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 500x300, 600x300, 600x400, 800x400, 800x500
  • LARGE 75" TV WALL MOUNT: Heavy-duty full horizontal motion TV wall mount supports VESA compatible displays from 32 to 75 inch (165 lb/75 kg) w/ a durable full-motion steel frame &
  • premium silver powder-coated finish
  • WIDE RANGE OF MOTION: Full motion TV wall mount offers +/-60° swivel, +/-15° tilting to find the ideal viewing angle
  • Articulating extendable arms reach out to 21.6" (550mm) from the wall &
  • fold in to 4.1" (105mm) for a lower profile
  • COMPATIBILITY: Universal LCD/LED television mount supports LG, Samsung, Sony, Sharp, others (screws/spacers incl) &
  • VESA bracket hole patterns 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 500x300, 600x300, 600x400, 800x400, 800x500
  • PREMIUM FINISH: Silver steel &
  • aluminum mount designed to have a professional look
  • Decorative covers maintain the high quality aesthetic no matter how the LCD/LED flat screen is positioned
  • FLEXIBLE INSTALLATION: Adjustable TV wall mounting bracket is installed on a single stud for flexible positioning (ie. corner mounting)
  • Integrated cable management
  • ideal for customer-facing digital signage, retail &
  • education
Type Wall mount
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot