StarTech.com FPPNEUSTND Free Standing Single Monitor Mount - Height Adjustable

MPN
FPPNEUSTND
Brand
StarTech.com
UPC-12
065030891868
Order Code
70-5296
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

Free-standing Monitor Stand with Rotating Base | Full Motion Articulation | Spring-assisted One-touch Height Adjustments

This single monitor stand enables you to raise your monitor off your desk or table to save space while increasing your productivity. With its durable aluminum construction and a sturdy base (7.8"x9.4" / 200mm x 240mm), it can support VESA compatible displays up to 32" and up to 15.4lb / 7kg in weight. The power coated black semi-gloss finish on the support column provides a professional and modern look that will match your monitor and workstation. Please refer to our technical specifications section for more information on the different aspect ratios supported.

Adjust your monitor to the ideal position

The free-standing monitor stand features a wide range of motion so you can position your monitor to the ideal viewing angle, allowing you to work more comfortably and reduce eye and neck strain. You can easily tilt +/-15°; swivel +/-180°; and make height adjustments to fully adjust your monitor so it can meet your ergonomic needs. With a rotating base, this monitor stand lets you swivel your display a total range of +/- 40°.

Easy one-touch height adjustments

The spring-assisted monitor stand offers a total adjustment range of 10.4" to 16.3" (265mm to 415mm) from the surface or your desk. Height adjustments are easy to make with the built-in easy-access lever at the top of the stand.

Keep a tidy setup and protect your desk

This monitor stand lets you keep an organized desk/workstation with the built-in cable management slot at the lower portion of the column. It is equipped with rubber anti-slip pads that will keep your desk or table surface protected from scratches or scuffs.

FPPNEUSTND is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FREE-STANDING SINGLE MONITOR MOUNT : This monitor stand supports a VESA compatible display up to 32"" (15.4lb / 7kg)
  • VESA 75x75/100x100mm
  • Solid rotating base (+/-40°)
  • Powder coated semi-gloss black finish offers a professional and modern look
  • RANGE OF MOTION: Ergonomic monitor mount increases comfort & productivity with +/-15° tilt, +/-180° screen rotation (portrait/landscape)
  • Entire column swivels +/-40°
  • ONE-TOUCH ADJUSTMENT: Universal monitor stand with height adjustable range of 10.4"" to 16.3"" (265mm to 415mm) from the desk
  • The spring-assisted LCD monitor stand offers height adjustments by hand using the easy-access lever at the top of the stand
  • STABLE & NON-SLIP: Freestanding computer monitor mount w/ sturdy anti-slip base (7.8""x9.4"" / 200mm x 240mm) and small footprint for maximum stability & flexible placement
  • Also ideal for glass top desks or surfaces where monitor mounts cannot be installed
  • EASY INSTALL: Keyhole pattern allows you to easily hook and mount your desktop/PC monitor for a faster install
  • Built-in cable management slot in the lower portion of the column for a tidy workspace
  • Anti-slip rubber pads prevent scratches on desk surface
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot