StarTech.com FIBSTSC2 StarTech.com 2m Fiber Optic Cable - Multimode

MPN
FIBSTSC2
Brand
StarTech.com
EAN-13
065030790345
Order Code
71-8191
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 25/10/2026

Connect fiber network devices for high-speed transfers with LSZH rated cable

The FIBSTSC2 2-meter (6.6ft) Multimode 62.5/125 Duplex Fiber Patch Cable is terminated with one ST (male) connector and one SC (male) connector, to provide the necessary connection between fiber networking devices for high-speed, long distance networks.

This ST-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

To ensure optimum performance, our multimode fiber duplex cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability.

Backed by Lifetime Warranty, our ST-SC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.

The StarTech.com Advantage

  • Attenuation loss meets or exceeds industry standards
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Immune to electrical interference

Reviews

Be the first to submit a review

Trustpilot