StarTech.com FANBOX92 StarTech.com 92x25mm Dual Ball Bearing Computer

MPN
FANBOX92
Brand
StarTech.com
EAN-13
065030783453
Order Code
72-1460
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Add additional chassis cooling with a 92mm dual ball bearing fan

This 9.2cm x 9.2cm x 2.5cm (3 5/8" x 3 5/8" x 1") Dual Ball Bearing PC case fan is an add-in cooling fan designed to fit most computers.

The PC Case fan can be used to circulate cool air into the case or exhaust warm air out, preventing problems due to overheating components.

A quiet running brushless ball bearing DC motor coupled with a high efficiency blade design is capable of moving 39.35 CFM (cubic feet per minute) of air.

Power is supplied to the fan using a standard LP4 (hard drive power connector) pass through plug.

The StarTech.com Advantage

- A dual ball bearing design ensures reliability and longer life
- Backed by a StarTech.com 2-year warranty and free lifetime technical support

Reviews

Be the first to submit a review

Trustpilot