StarTech.com ET90110SM302 10/100 Mbps Single Mode Fiber Media Converter SC 30 km

MPN
ET90110SM302
Brand
StarTech.com
EAN-13
0065030846264
Order Code
19-9736
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £187.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The ET90110SM302 10/100 Mbps Single Mode Fibre Media Converter SC from StarTech.com lets you extend a Fast Ethernet network (10/100) over single mode fibre, at distances up to 30km.

A cost-effective solution for connecting a 10/100 Mbps Ethernet (10/100Base-T) network to remote network segments over a 100Base-FX fibre backbone, the media converter is designed to offer a durable and convenient Ethernet to fibre solution, with an all-steel chassis, and simple plug-and-play installation with minimal configuration required.

For added versatility, this fibre media converter supports standalone operation, or installation into a 20 slot, 2U rackmount chassis.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connectors, local unit: Fibre optic SC duplex female, RJ-45 female
  • Enclosure type: Steel
  • Fibre operating mode: Half/Full-Duplex
  • Fibre type: Single mode
  • Max transfer distance: 30km
  • Maximum data transfer rate: 200 Mbps (full duplex mode)
  • Plug type: M
  • Power source: AC adaptor included
  • Wavelength: 1310nm
  • Product dimensions: 155 x 87 x 24mm
  • Manufacturer's part no. ET90110SM302
Type Single mode converter
Connector Fibre
Auto MDI/MDI-X Yes
Certification CE, FCC
Compliance certificates RoHS
Connectivity technology Wired
Converter input interface 10Base-T
Converter output interface 100Base-FX
DC-in jack Yes
Dimensions (WxDxH) 95 x 160 x 20 mm
Duplex system Full, Half
Ethernet interface type Fast Ethernet
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100 Mbit/s
External power adapter Yes
Fiber mode structure Single-mode
Fiber optic connector SC
Fiber ports quantity 1
Full duplex Yes
Harmonized System (HS) code 85176990
Internal No
Manual Yes
Maximum data transfer rate 200 Mbit/s
Maximum transfer distance 30000m
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 60°C
Output Current 1 A
Output Voltage 12 V
Package depth 137mm
Package height 89mm
Package weight 766g
Package width 206mm
Plug and Play Yes
Power Supply AC adaptorV
Product colour Black
Range 30000m
Storage temperature (T-T) -10 - 70°C
Wavelength 1310 nm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot