StarTech.com Fibre Media Converters

These Multimode or Single Mode Fibre Media Converters from StarTech.com let you extend a Fast Ethernet network at distances up to 30km.

They offer a durable and convenient Ethernet-to-fibre solution, featuring an all-steel chassis, and a simple plug-and-play installation with minimal configuration required. They are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Type Converter input interface Converter output interface Ethernet interface type Ethernet LAN data rates Fiber mode structure Fiber optic connector Maximum data transfer rate Maximum transfer distance Mean time between failures (MTBF) Package depth Package weight Power consumption (typical) Range Wavelength Weight Connector Auto MDI/MDI-X Certification Compliance certificates
StarTech.com ET90110SM302 10/100 Mbps Single Mode Fiber Media Converter SC 30 km
StarTech.com ET90110SM302 10/100 Mbps Single Mode Fiber Media Converter SC 30 km
Standard range
Order code: 19-9736
MPN: ET90110SM302

Despatched within 3 working days - 3 in stock
1+ £202.34
Price per unit Ex VAT
Single mode converter 10Base-T 100Base-FX Fast Ethernet 10,100 Mbit/s Single-mode SC 200 Mbit/s 30000m 137mm 766g 30000m 1310 nm 600g Fibre Yes CE, FCC RoHS
StarTech.com ET91000LC2 1000 Mbps Gigabit Multi Mode Fiber Media Converter
StarTech.com ET91000LC2 1000 Mbps Gigabit Multi Mode Fiber Media Converter
Standard range
Order code: 19-9737
MPN: ET91000LC2

Despatched within 3 working days - 11 in stock
1+ £229.79
Price per unit Ex VAT
Multimode converter 1000Base-T 1000Base-LX, 1000Base-SX Gigabit Ethernet 1000 Mbit/s Multi-mode LC 2000 Mbit/s 550m 65000 h 138mm 774g 4 W 550m 850 nm 620g Fibre Yes CE, FCC RoHS

Trustpilot