StarTech.com ET90110SC2 StarTech.com .

MPN
ET90110SC2
Brand
StarTech.com
EAN-13
065030846240
Order Code
71-5709
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Convert and extend a 1/1 Mbps Ethernet connection up to 1.2 miles/2km over Multi Mode SC fiber

The ET911SC2 1/1 Mbps Multimode Fiber Media Converter SC (2 km) lets you extend a Fast Ethernet network (1/1Mbps) over multimode fiber, at distances up to 2 km (1.2 miles).

A cost-effective solution for connecting a 1/1 Mbps Ethernet (1/1Base-T) network to remote network segments over a 1Base-FX fiber backbone, the media converter is designed to offer a durable and convenient Ethernet-to-fiber solution, featuring an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.

For added versatility, this fiber media converter supports standalone operation, or installation into the 2 Slot, 2U Rackmount Chassis (ETCHS2U).

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Link loss forwarding, remote status monitoring help ensure maximum up-time
- Provides Ethernet to Fiber conversion as a standalone device, or can be installed into the ETCHS2U 2 slot chassis for added versatility
- Rugged steel casing for durability in harsh environments

Reviews

Be the first to submit a review

Trustpilot