StarTech.com ET10GSFP StarTech.com 10 Gigabit Ethernet Copper-to-Fiber

MPN
ET10GSFP
Brand
StarTech.com
EAN-13
065030864169
Order Code
71-3531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1101.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 1GbE fiber media converter lets you scale your network using the 1Gb SFP+ transceiver that best suits your network type and distance requirements. It’s a cost-effective way to convert copper to fiber, or fiber to copper, and it integrates easily into a range of 1Gb network infrastructures.

The 1G fiber converter delivers fast and reliable network access at longer distances than copper-based networks, making it ideal for server rooms or workstations in remote areas or in other buildings.

Expand your high-speed network over longer distances
This high-performance fiber media converter integrates nicely into a variety of 1 Gigabit networks. And, because the card supports up to 1Gbps throughput, you can quickly bridge your traditional 1Gb copper (RJ45) based network across long distances using fiber-optic cable.

Now you can transfer large files and access high-bandwidth multimedia content in less time, even in remote locations.

Use the SFP+ transceiver that’s best for you
With an open SFP+ slot, the 1GbE media converter adapts to your network connection and distance requirements. Plus, because it’s compatible with most 1GbE SFP+ transceivers, it offers more possibilities for connecting devices and users to your network. With support for a wide range of transceivers, the network converter is ideal for dynamic, high-performance data centers.

Simple network management and diagnostics
The 1 Gigabit fiber media converter offers built-in management functionality, so you can quickly, yet effectively manage and customize your network settings through the local serial console port.

Prepare your network for the future
If your existing network consists of RJ45 copper-based devices and cables, you might not be ready for future network expansion. Because the newest fiber-based network switches feature SFP+ ports more often than RJ45 ports, you might need a converter to bridge your copper and fiber networks together.

This versatile fiber media converter is the perfect way to add users and devices to your network, now or in the future, while simultaneously interfacing your copper and fiber network mediums.

The ET1GSFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot