StarTech.com DPPNLFM3PW StarTech.com 3ft (1m) Panel Mount DisplayPort

MPN
DPPNLFM3PW
Brand
StarTech.com
EAN-13
065030840866
Order Code
71-2976
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Allows a DisplayPort connection to be mounted on a secure easily accessible panel

The DPPNLFM3PW 3ft DisplayPort Extension Panel Mount Cable features one DP male connector and one panel mount DP female connector, providing a well-secured, easy to access DisplayPort connection on your PC or faceplate, and allowing you to customize your systems to suit your needs. If power is required, the DisplayPort Cable uses all 2 pins and can deliver power accordingly.

The DPPNLFM3PW is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

  • PANEL MOUNT DISPLAYPORT CABLE: 3ft (91 cm) DisplayPort v1.2 male to female extender cable
  • 4K x 2K (384x24p 6Hz), 21.6 Gbps bandwidth , HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Durable molded female connector with two 4-4 screws to secure on to a machine faceplate/port
  • Flexible PVC strain relief & jacket prevent fraying/damage due to bending/rough usage
  • Latching connector prevents accidental disconnection
  • QUALITY CONSTRUCTION: 28AWG wire with gold-plated pins for improved signal integrity and reliability
  • DisplayPort panel mount cable / video cord has superior EMI shielding with double sided copper foil to provide higher quality video and audio
  • APPLICATIONS: Add extra 6ft to your DP cables
  • DisplayPort extension cable for home/offices/boardrooms/classrooms
  • works with your professional workstations with FirePro™ S9/7, W81/71 graphic cards
  • Use w/ 18p/UHD/4K monitors/projector/display
  • SPECS: 3 (.91m) / White / DisplayPort 1.2 / DP Latching Male to DP Female (panel mountable w/ 2x 4-4 UNC screws) / 28 AWG / PVC cable jacket, ABS connector shell / Shield: Double sided copper foil / Backward compatible w/ DP1.1 / Lifetime Warranty
Length 1m

Reviews

Be the first to submit a review

Trustpilot