StarTech.com DPPNLFM3 StarTech.com 3ft (1m) Panel Mount DisplayPort

MPN
DPPNLFM3
Brand
StarTech.com
EAN-13
065030837026
Order Code
72-7467
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Allows a DisplayPort connection to be mounted on a secure easily accessible panel.

This 3ft panel mount DisplayPort cable features a DisplayPort male connector on one end, and a DisplayPort panel mount (female) molded connector on the other, providing a well-secured, easy to access DisplayPort connection on any machine port or faceplate.

Backed by StarTech.com's Lifetime Warranty

The StarTech.com Advantage

  • PANEL MOUNT DISPLAYPORT CABLE: 3ft (91 cm) DisplayPort v1.2 male to female extender cable
  • 4K x 2K (384x24p 6Hz), 21.6 Gbps bandwidth , HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Durable molded female connector with two 4-4 screws to secure on to a machine faceplate/port
  • Flexible PVC strain relief & jacket prevent fraying/damage due to bending/rough usage
  • Latching connector prevents accidental disconnection
  • QUALITY CONSTRUCTION: 28AWG wire with gold-plated pins for improved signal integrity and reliability
  • DisplayPort panel mount cable / video cord has superior EMI shielding with double sided copper foil to provide higher quality video and audio
  • APPLICATIONS: Add extra 6ft to your DP cables
  • DisplayPort extension cable for home/offices/boardrooms/classrooms
  • works with your professional workstations with FirePro™ S9/7, W81/71 graphic cards
  • Use w/ 18p/UHD/4K monitors/projector/display
  • SPECS: 3 (.91m) / Black / DisplayPort 1.2 / DP Latching Male to DP Female (panel mountable w/ 2x 4-4 UNC screws) / 28 AWG / PVC cable jacket, ABS connector shell / Shield: Double sided copper foil / Backward compatible w/ DP1.1 / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot