StarTech.com DPBOOST StarTech.com DisplayPort Signal Booster -

MPN
DPBOOST
Brand
StarTech.com
EAN-13
065030864220
Order Code
71-2969
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Amplify the strength of your DisplayPort signal to extend your video source up to 65 ft. over standard DP cabling

This DisplayPort signal booster lets you increase the signal strength of your DP video source using standard DisplayPort cables. You can achieve resolutions up to 4K at 6Hz, and depending on your desired resolution, the booster supports varying distances up to 65 ft. (2 m) away at 18p 6Hz resolution. For inline installations, you can place the booster between two DisplayPort cables, up to 5 ft. in length at the video input, and up to 15 ft. in length at the video output.

Maintains Ultra HD 4K video signals

When extending DisplayPort over long distances using standard video cabling, higher resolutions can become unavailable. Using the DP signal booster ensures that you can depend on UHD resolutions up to 4K at 6Hz at up to 22 ft. (7 m). You can achieve even greater distances with lower resolution support -- up to 4K at 3Hz, at up to 42 ft. (13 m), and 18p at 6Hz at up to 65 ft. (2 m).

Easy and discreet installation

With its small form factor, the DisplayPort booster is easy to hide, for a discreet installation. By extending your video signal using standard DP cables, the DisplayPort booster is a cost-effective alternative to more expensive extension systems that require the installation of a CAT5 or CAT6 cabling infrastructure.

Compatible with varying distances

The booster makes it easy to adjust your DisplayPort signal strength based on the distance of your cables, with equalization adjustment buttons. This means that you can adjust the amplification of your DisplayPort signal, to ensure your DisplayPort signal will be flawless even at distances up to 65 ft. (2 m). Support for varying distances makes the booster perfect for multi-device deployment across large institutions, such as boardrooms in corporate offices, classrooms in schools, or waiting rooms in hospitals, as these applications may require varied distances in different rooms.

The DPBOOST is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.

The StarTech.com Advantage

  • Discreet installation with a small form factor
  • Works at varying distances up to 65 ft. with a built-in equalization switch
  • Astonishing picture quality with support for 4K (3Hz) at up to 42 ft. away from your video source
  • Backward compatible with 18p resolutions at up to 65 ft. away from your video source
  • Supports 7.1 surround sound audio

Reviews

Be the first to submit a review

Trustpilot