StarTech.com DP2VGAMM15B 15ft (4.6m) DisplayPort to VGA Cable - Active DisplayP

MPN
DP2VGAMM15B
Brand
StarTech.com
UPC-12
065030852487
Order Code
70-0893
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Connect a DisplayPort-equipped PC to a VGA monitor/projector, with a 15ft long cable

The DP2VGAMM15B 15ft active DisplayPort to VGA converter cable lets you connect your DisplayPort-equipped desktop or laptop directly to a VGA monitor or projector at a longer distance than a standard-length cable would support, while saving the expense of additional adapters.

Plus, because the converter cable supports video resolutions up to 1920x1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.

The DP2VGAMM15B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • DISPLAYPORT TO VGA CABLE: 15ft (4.6m) DisplayPort 1.2 (HBR2) adapter cable lets you connect a single VGA display supporting 2048x1280, 1920x1200 & 1920x1080 (1080p) at 60Hz
  • EDID & DDC pass-through ensure compatibility between source & display
  • COMPATIBILITY: Active digital to analog converter supports DP or DP++ source w/ standard DP connector incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations
  • INTEGRATED DISPLAY CABLE: Adapter cable has slim & flexible design w/ adapter chip built into VGA connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • 15 length supports longer distance than traditional VGA cable
  • LATCHING DISPLAYPORT & SCREW LOCKING VGA: Latching DP connector ensures a solid host connection, and chip built into VGA connector minimizes signal loss / Supports VGA screw locking cable to prevent cable from coming loose or accidental disconnection
  • EASY TO USE: With no software or drivers required, the DP to VGA video converter cable/cord works with any OS including macOS, Windows & Ubuntu / DP Source to VGA Monitor/Display/Projector/ DisplayPort Male to VGA Male Cable
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot