StarTech.com DP2VGAMM10B StarTech.com 10ft (3m) DisplayPort to VGA Cable -

MPN
DP2VGAMM10B
Brand
StarTech.com
EAN-13
065030852470
Order Code
72-9543
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 23/10/2026

Connect a DisplayPort-equipped PC to a VGA monitor/projector, with a 1ft long cable

The DP2VGAMM1B 1ft active DisplayPort to VGA converter cable lets you connect your DisplayPort-equipped desktop or laptop directly to a VGA monitor or projector with no additional adapters or cables required -- a cost-effective solution for enabling your new Mini DisplayPort computer to work with an older VGA monitor or projector.

Plus, because the converter cable supports video resolutions up to 192x12 you can convert a DisplayPort video source to VGA without sacrificing video quality.

The DP2VGAMM1B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • DISPLAYPORT TO VGA CABLE: 1ft (3m) DisplayPort 1.2 (HBR2) adapter cable lets you connect a single VGA display supporting 248x128, 192x12 & 192x18 (18p) at 6Hz
  • EDID & DDC pass-through ensure compatibility between source & display
  • COMPATIBILITY: Active digital to analog converter supports DP or DP++ source w/ standard DP connector incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations
  • INTEGRATED DISPLAY CABLE: Adapter cable has slim & flexible design w/ adapter chip built into VGA connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • 1 length supports longer distance than traditional VGA cable
  • LATCHING DISPLAYPORT & SCREW LOCKING VGA: Latching DP connector ensures a solid host connection, and chip built into VGA connector minimizes signal loss / Supports VGA screw locking cable to prevent cable from coming loose or accidental disconnection
  • EASY TO USE: With no software or drivers required, the DP to VGA video converter cable/cord works with any OS including macOS, Windows & Ubuntu / DP Source to VGA Monitor/Display/Projector/ DisplayPort Male to VGA Male Cable

Reviews

Be the first to submit a review

Trustpilot