StarTech.com DP2VGAHD20 DisplayPort to HDMI VGA Adapter - DisplayPort 1.2 HBR2

MPN
DP2VGAHD20
Brand
StarTech.com
UPC-12
065030884419
Order Code
70-6868
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

2-in-1 Video Adapter | Mac & Windows® | HDR

This DisplayPort to HDMI VGA adapter offers a portable solution for connecting your DP laptop to a VGA or HDMI display. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 2-in-1 DisplayPort monitor adapter. Featuring both VGA and HDMI outputs, you can conveniently connect your laptop to any HDMI or VGA-equipped display, using this multiport video converter.

With its small footprint and lightweight design, the travel adapter fits easily into your laptop bag, making it perfect for professionals on the go.

Astonishing 4K Picture Quality

The HDMI output on this DisplayPort video adapter lets you harness the video capabilities that are built into your computer's DP connection, delivering the astonishing quality of UHD to your 4K 60Hz HDMI display. Plus, the VGA output supports HD resolutions up to 1920 x 1080, ensuring you won’t have to sacrifice picture quality when connected to a VGA monitor or projector.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Hassle-Free Setup

With no additional software or drivers to install, this DP (male) to HDMI (female) and VGA (female) dongle offers a plug-and-play setup for a user-friendly experience. It allows you to walk into virtually any boardroom ready to present, making a great first impression.

DP2VGAHD20 is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: DisplayPort 1.2 (HBR2) to HDMI 2.0 4K 60Hz (UHD) or VGA 1080p adapter on a single monitor/display / HDMI supports HDR, 7.1 channel audio / Compatible with HDCP 2.2/1.4 & HDMI 1.4
  • FLEXIBLE VIDEO OUTPUT: This 2-in-1 portable DisplayPort video converter to HDMI 2.0 (digital) or VGA (analog) display, is the perfect adapter for working from home/office workstations or on the road
  • HOST COMPATIBILITY: Active DP adapter supports DP/DP++ source using standard DP connector incl high performance workstations, desktops (AMD/Nvidia), laptops, small form factor computer & docks
  • DISPLAY COMPATIBILITY: Multiport video adapter performance tested 1080p to 4K 60Hz w/ HDMI & 1080p (VGA) on projectors/displays, w/ brands like Samsung, Dell, HP, Lenovo, Asus, Acer, LG, Sharp, Sony
  • HASSLE-FREE SETUP: Supports no driver/software plug & play setup, the DisplayPort to HDMI VGA adapter dongle works w/ macOS, Windows, Chrome OS & Linux
  • Male DP to female HDMI/VGA connector
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot