StarTech.com DP2HDMM3MB 10ft (3m) DisplayPort to HDMI Cable - 4K 30Hz - Display

MPN
DP2HDMM3MB
Brand
StarTech.com
UPC-12
065030865388
Order Code
70-1603
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Eliminate clutter by connecting your DP computer directly to an HDMI display, using this 3-meter cable

This 3-meter (10 ft.) DisplayPort to HDMI® adapter cable lets you connect your DisplayPort equipped Ultrabook™, laptop or desktop computer to an HDMI television, monitor or projector, with no additional adapters or cables required. The passive adapter supports video resolutions up to Ultra HD 4K, ensuring support for high-resolution applications.

Astonishing picture quality

This adapter cable ensures you can maintain an astonishing 4K picture quality, four times the resolution of 1080p, when converting DisplayPort to HDMI. The adapter is also backward-compatible with lower-resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

Hassle-free setup

For the simplest and most discreet installation, this DP to HDMI adapter connects directly from your DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling.

Clutter-free installation

With a built-in DP to HDMI adapter, this 3 m cable delivers a direct connection that eliminates the need for additional adapters, ensuring a tidy, professional installation. Plus, because the cable is 3 meters (10 feet) in length, the cable is ideal when connecting your computer to a display that's further away than a standard 6 ft. (2 m) cable.

For shorter or longer installations, we also offer a 1 m DP to HDMI cable (DP2HDMM1MB) , a 2 m DP to HDMI cable (DP2HDMM2MB) and a {5 m DP to HDMI cable (DP2HDMM5MB) enabling you to choose the right cable length for your custom installation needs.

The DP2HDMM3MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • PERFORMANCE: 10ft (3m) DisplayPort 1.2 to HDMI 1.4 adapter cable connects a DP desktop/laptop to an HDMI monitor, projector or TV
  • Supports UHD 4K 30Hz (3840x2160) and 1080p video, 7.1ch Audio, HDCP 1.4 &
  • DPCP
  • HOST COMPATIBILITY: DisplayPort to HDMI cable is tested for compatibility with DP++ source
  • Passive converter cable supports DP++ source connector incl workstations, desktops (AMD/Nvidia video card), laptops, small form factor computers &
  • docking stations
  • INTEGRATED DISPLAY CABLE: DisplayPort to HDMI adapter cable has flexible design w/ adapter chip built into HDMI connector reducing clutter &
  • providing a tidy install in the office or home office
  • 10 (3m) cable length for easy routing and install
  • LATCHING DISPLAYPORT CONNECTOR: DP to HDMI cable features a latching DP connector to prevent accidental disconnection from the host DP port
  • With chipset built into HDMI connector it minimizes signal loss, providing a crystal clear image
  • EASY TO USE: With no software or drivers required, the DisplayPort to HDMI cord is OS independent
  • DP male to HDMI male cable
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot