StarTech.com DMSDPDP1 StarTech.com 8" (20 cm) DMS-59 to Dual

MPN
DMSDPDP1
Brand
StarTech.com
EAN-13
065030859592
Order Code
71-2982
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect two DisplayPort monitors to your DMS / LFH-equipped graphics card

The DMSDPDP1 DMS-59 to Dual DisplayPort Cable allows you to split the video from a single LHF graphics card on to two DisplayPort (DP) monitors.

The DMS to DP Y cable supports high resolutions of up to 4k x 2k (384 x 216) with a maximum HBR2 bandwidth of 21.6 Gbps and is compatible with DMS / LFH 59 or DMS / LFH 6 graphics cards such as Matrox, NVIDIA®; PNY, ATI and HP.

Backed by our Lifetime Warranty, the DMSDPDP1 is designed and constructed for maximum durability – making it a reliable and cost-effective replacement for damaged or misplaced DMS to 2x DisplayPort cables.

The StarTech.com Advantage

  • DMS-59 TO DUAL DISPLAYPORT ADAPTER CABLE: This 7.8 in (2 cm) DMS-59 P to 2x DP v1.2 extension cable (male to 2x female connectors) supports 4K x 2K video (384 x 24p 6Hz), 192 x 12p, Full HD 18p, 21.6 Gbps bandwidth, HBR2
  • RELIABLE DESIGN: Durable and flexible molded PVC strain relief and jacket prevent fraying or damage due to bending or rough usage
  • Cost-effective replacement for damaged or misplaced DMS-59 to dual DisplayPort splitter y cables
  • QUALITY CONSTRUCTION: 32AWG wire and EMI shielding with Aluminium foil and Braid provide superior signal integrity and reliability for higher quality video and audio
  • Use this DMS-59 to DisplayPort cable with DMS/LFH 59 graphics cards
  • APPLICATIONS: Ideal for home/office/boardroom/classroom works w/laptop (with TB2/Mini-DP port)/professional workstations with FirePro™ W91/81, NVS 81/51 graphic card
  • UHD/4K monitor/projector/display
  • Apple MacBook Pro/Air, Microsoft Surface Pro 1-6
  • SPECS: 6 feet (2 m) / Black / DP v1.2 / Mini DisplayPort Male to Female / 3 AWG / PVC cable jacket, ABS connector shell / Shield: Aluminium foil with Braid / Protocols: HBR 2, MST, GTC / Backwards compatible with DP1.1 / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot