StarTech.com DKT30CHSDPD1 USB-C Multiport Adapter Hub, USB-C to 4K 60Hz HDMI, G

MPN
DKT30CHSDPD1
Brand
StarTech.com
UPC-12
065030891790
Order Code
70-5220
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

4K 60Hz HDMI, 2x USB 5Gbps, GbE, SD/microSD, and 100W Power Delivery Pass-Through, all from one USB-C connection

If you're working from a single USB-C port, this compact travel docking station delivers everything you need. It transforms your USB-C or Thunderbolt™ laptop into a fully connected, portable workstation, supporting 4K 60Hz HDMI™ (via DP 1.4), dual USB-A 5Gbps ports, Gigabit Ethernet, SD/microSD slots, and up to 100W USB Power Delivery 3.0 Pass-Through.

Extra-Long Cable

The attached 12" (30cm) cable gives you extra flexibility in tight or mobile setups. It reduces port strain on devices like 2-in-1s and tablets and works seamlessly with riser stands or adjustable desk environments.

Universal Compatibility

Enjoy plug-and-play functionality across a broad range of USB-C and Thunderbolt devices including laptops, tablets, and even USB-C-enabled phones. It works reliably across all major operating systems including Windows, macOS, iPadOS, iOS, Android, and Chrome OS.

Enterprise Management Tools

StarTech.com Connectivity Tools offer practical utilities to support device management and increase productivity in modern IT environments. With features like MAC address pass-through, Wi-Fi auto switch, and USB device monitoring, the software helps IT teams streamline deployment and strengthen security across diverse setups.

Visit www.StarTech.com/Connectivity-Tools to download the StarTech.com Connectivity Tools.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.
  • 7-IN-1 Multiport Adapter: Solve the port limitations of modern laptops by unlocking 4K 60Hz HDMI video, dual USB 5Gbps ports, Gigabit Ethernet, SD/microSD, and 100W Power Delivery Pass-Through, all from one USB-C connection
  • Extra Long Cable: USBC mini dock features a 12" (30cm) attached cable that provides extended reach and reduces connector strain on 2-in-1 devices like Surface Pro, iPad Pro, and HP Elite
  • Ideal for laptops on riser stands or in adjustable workspaces
  • Broad Compatibility: Works seamlessly with USB-C and Thunderbolt laptops including Dell, HP, Lenovo, MacBook Pro / Air, Surface, Chromebook, and even USB-C enabled iPhone/iPad Pro
  • Compatible across Windows, macOS, iPadOS, iOS, Android, and Chrome OS
  • Enterprise Management: Included connectivity tools for IT Pros and IT help-desk support teams with MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout utility
  • The IT Pros Choice: Our multiport adapters are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot