StarTech.com DisplayPort 1.2 Cable With Latches Certified M/M

The StarTech.com range of DisplayPort 1.2 Cables supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cables also support Multi-Stream (MST) for daisy chaining multiple monitors, and provide audio support. They ensure that digitally protected content is displayed properly, with both HDCP and DPCP capability. All connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

Backed by StarTech.com's Lifetime Warranty.

  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Designed and manufactured to DisplayPort 1.2 standards
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm to 5m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Compliance certificates Master (outer) case height Magnetically shielded Maximum refresh rate Package height Package weight Products per master (outer) case Supported graphics resolutions Weight Connector 1 Connector 2 Colour Type AWG wire size Bandwidth Cable rating Cable shielding Connector 1 gender
StarTech DISPL1M 1m DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPL1M 1m DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8397
MPN: DISPL1M

Despatched within 3 working days - 171 in stock
1+ £6.52
Price per unit Ex VAT
1m 7.3mm CE, RoHS 250mm 60 Hz 15mm 97g 120 pc(s) 1920 x 1080 (HD 1080), 2560 x 1600 (WQXGA), 3840 x 2400 85g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPL2M 2m DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPL2M 2m DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8399
MPN: DISPL2M

Despatched within 3 working days - 335 in stock
1+ £10.37
Price per unit Ex VAT
2m 7.3mm RoHS, CE 280mm 60 Hz 32mm 151g 70 pc(s) 1920 x 1080 (HD 1080), 3840 x 2400, 2560 x 1600 (WQXGA) 153.6g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPL3M 3m DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPL3M 3m DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8401
MPN: DISPL3M

Despatched within 3 working days - 210 in stock
1+ £16.88
Price per unit Ex VAT
3m 7.3mm RoHS, CE 280mm 60 Hz 22mm 219g 50 pc(s) 1920 x 1080 (HD 1080), 3840 x 2400, 2560 x 1600 (WQXGA) 210g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPL50CM 500mm DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPL50CM 500mm DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8403
MPN: DISPL50CM

Despatched within 3 working days - 3 in stock
1+ £6.06
Price per unit Ex VAT
0.5m 7.3mm RoHS, CE 250mm 60 Hz 21mm 59g 150 pc(s) 1920 x 1080 (HD 1080), 3840 x 2400, 2560 x 1600 (WQXGA) 40g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPL5M 5m DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPL5M 5m DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8405
MPN: DISPL5M

Despatched within 3 working days - 323 in stock
1+ £18.63
Price per unit Ex VAT
5m 7.3mm RoHS, CE 280mm 60 Hz 43mm 320g 30 pc(s) 1920 x 1080 (HD 1080), 3840 x 2400, 2560 x 1600 (WQXGA) 320g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPLPORT10L 3m DisplayPort 1.2 Cable With Latches Certified M/M
StarTech DISPLPORT10L 3m DisplayPort 1.2 Cable With Latches Certified M/M
Standard range
Order code: 19-8407
MPN: DISPLPORT10L

Despatched within 3 working days - 233 in stock
1+ £14.95
Price per unit Ex VAT
3m 7.3mm RoHS 280mm 120 Hz 34mm 215g 50 pc(s) 3840 x 2400, 2560 x 1600 (WQXGA) 210g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male
StarTech DISPLPORT6L 2m DisplayPort 1.2 Cable With LatchesCertified M/M
StarTech DISPLPORT6L 2m DisplayPort 1.2 Cable With LatchesCertified M/M
Standard range
Order code: 19-8411
MPN: DISPLPORT6L

Despatched within 3 working days - 305 in stock
1+ £12.91
Price per unit Ex VAT
1.8m 6.5mm CE, RoHS 280mm Yes 120 Hz 30mm 132g 70 pc(s) 2560 x 1600 (WQXGA), 3840 x 2400 300g Straight Straight Black DisplayPort cable 28 21600 MB/s CMG (CM) Aluminum mylar foil Male

Trustpilot