StarTech DISPL1M 1m DisplayPort 1.2 Cable With Latches Certified M/M

MPN
DISPL1M
Brand
StarTech.com
EAN-13
0065030844208
Order Code
19-8397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 173 in stock

The StarTech.com DISPL1M 1m DisplayPort 1.2 Cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors, and provides audio support. It ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability. Both connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

The DISPL1M is backed by StarTech.com's Lifetime Warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Designed and manufactured to DisplayPort 1.2 standards
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPL1M
Connector 1 Straight
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG wire size 28
Bandwidth 21600 MB/s
Cable Diameter 7.3mm
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Latching connectors Yes
Master (outer) case height 250mm
Master (outer) case length 500mm
Master (outer) case width 330mm
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2400 pixels
Multi-Stream Transport (MST) Yes
Number of Conductors 19
Package depth 220mm
Package height 15mm
Package weight 97g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 120 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080), 2560 x 1600 (WQXGA), 3840 x 2400
Weight 85g

Reviews

Be the first to submit a review

Trustpilot