StarTech DISPLPORT6L 2m DisplayPort 1.2 Cable With LatchesCertified M/M

MPN
DISPLPORT6L
Brand
StarTech.com
EAN-13
0065030827812
Order Code
19-8411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 305 in stock

The StarTech.com DISPLPORT6L 2m DisplayPort 1.2 Cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors, and provides audio support. It ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability. Both connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

The DISPLPORT6L is backed by StarTech.com's Lifetime Warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Designed and manufactured to DisplayPort 1.2 standards
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPLPORT6L
Connector 1 Straight
Connector 2 Straight
Length 1.8m
Colour Black
Type DisplayPort cable
AWG wire size 28
Bandwidth 21600 MB/s
Cable Diameter 6.5mm
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Latching connectors Yes
Magnetically shielded Yes
Master (outer) case height 280mm
Master (outer) case length 500mm
Master (outer) case width 330mm
Maximum refresh rate 120 Hz
Maximum resolution 3840 x 2400 pixels
Multi-Stream Transport (MST) Yes
Number of Conductors 19
Package depth 220mm
Package height 30mm
Package weight 132g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 70 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 2560 x 1600 (WQXGA), 3840 x 2400
Weight 300g

Reviews

Be the first to submit a review

Trustpilot