StarTech DISPLPORT10L 3m DisplayPort 1.2 Cable With Latches Certified M/M

MPN
DISPLPORT10L
Brand
StarTech.com
EAN-13
0065030827829
Order Code
19-8407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 233 in stock

The StarTech.com DISPLPORT10L 3m DisplayPort 1.2 Cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors, and provides audio support. It ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability. Both connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

The DISPLPORT10L is backed by StarTech.com's Lifetime Warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Designed and manufactured to DisplayPort 1.2 standards
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPLPORT10L
Connector 1 Straight
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG wire size 28
Bandwidth 21600 MB/s
Cable Diameter 7.3mm
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Latching connectors Yes
Master (outer) case height 280mm
Master (outer) case length 500mm
Master (outer) case width 330mm
Maximum refresh rate 120 Hz
Maximum resolution 3840 x 2400 pixels
Multi-Stream Transport (MST) Yes
Number of Conductors 19
Package depth 220mm
Package height 34mm
Package weight 215g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 3840 x 2400, 2560 x 1600 (WQXGA)
Weight 210g

Reviews

Be the first to submit a review

Trustpilot