StarTech.com DISPL10MA StarTech.com 32ft (10m) Active DisplayPort Cable

MPN
DISPL10MA
Brand
StarTech.com
EAN-13
065030854221
Order Code
73-2177
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect DisplayPort®-equipped devices up to 1m away with no signal loss

The DISPL1MA 1m Active DisplayPort® Cable features a built-in active signal booster for a connection distance of up to 3 feet (1m) between your DisplayPort-enabled devices - almost double the DisplayPort connection distance limitation of 16ft, with no signal loss.

This durable yet lightweight active DP cable features a thinner 32 AWG wire construction that allows for a more flexible installation with minimal clutter. Plus, the cable features built-in amplifier circuitry which actively boosts the DisplayPort signal with no external power needed.

The 1m cable offers a bandwidth of 1.8 Gbps with support for maximum resolutions up to WQXGA (256×16) and optional audio support. The cable is both HDCP and DPCP capable, which ensures that digitally protected content is displayed properly.

This 1-meter Active DisplayPort cable is backed by StarTech.com's 2-year Warranty.

Please Note : This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the "source" and "display" labels on the DisplayPort connectors, in order to ensure that the display device (monitor, projector etc.) and the DisplayPort source are connected properly.

The StarTech.com Advantage

  • ACTIVE DISPLAYPORT CABLE: Active 1m (32.8ft) DisplayPort cable supports 4K (384x216p at 3Hz), 1.8 Gbps bandwidth, HBR, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (18p at 6Hz)
  • ACTIVE CIRCUITRY: Active bus powered amplifier boosts video signals over longer distances up to 1 m (32.8 ft) (no external power supply needed), supports additional color spaces
  • LIGHT AND DURABLE CABLE: Long-lasting light-weight cable
  • 32AWG wire
  • Flexible PVC jacket
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio
  • Backwards compatible with DP 1.1
  • APPLICATIONS: Ideal for home/offices/boardrooms/conference rooms/classrooms, works with your laptop/professional workstations with FirePro™ S9/7, W81/71/51 or R5 graphic cards
  • Use with UHD/4K monitors, projector or large display
  • SPECS: 1 m (32.8 ft) / Black / DisplayPort v1.2 Latching Male to Male / 32 AWG / PVC cable jacket / Shield: Al-Mylar foil with Braid / Protocols: HBR, MST, GTC / 2-Year Warranty / Note: DP connector labelled ""Display"" connects to the display side
Length 10 m

Reviews

Be the first to submit a review

Trustpilot