StarTech.com CMPNL2U 2U Finger Duct & D-Ring Rack Cable Manager

MPN
CMPNL2U
Brand
StarTech.com
EAN-13
0065030857680
Order Code
19-9884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.00 £56.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The CMPNL2U 2U Horizontal Cable Management Panel from StarTech.com can be mounted to a standard 19-inch 2 or 4-post server rack to help you organise horizontal cabling, using the combination of a finger duct and D-Ring Hooks.

Made from high-quality steel, the cable organiser is designed as a double-sided solution offering cable management on both the front and back of the panel. The front is equipped with 4 horizontal D-Ring hooks, while the back has 2 additional hooks as well as a cable duct with a series of fingers that help you route your cables where you need them, and reduce cable strain in the process.

As an added benefit, the panel promotes proper airflow through the rack by closing off open spaces between equipment. For easy installation, this horizontal cable organiser is supplied with 2 sets of rack screws (10/32 and 12/24).

It is backed by a 2-year warranty.


  • Colour: Black
  • Enclosure type: Steel
  • External dimensions: 88.1 x 482 x 102.2mm
  • Mounting options: Front
  • U height: 2U
  • Manufacturer's part: CMPNL2U
Height 105mm
Width 173mm
Depth 563mm
Type Cable management panel
Certification CE
Colour Black
Compliance certificates RoHS
External dimensions 88.1 x 482 x 102.2mm
Harmonized System (HS) code 85389099
Housing Material Steel
Material Steel
Package weight 1.71kg
Product colour Black
Rack capacity 2U
Screws included Yes
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot