StarTech.com CDPVDHDMDP2G StarTech.com USB C Multiport Video Adapter w/

MPN
CDPVDHDMDP2G
Brand
StarTech.com
EAN-13
065030878586
Order Code
72-9498
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ to VGA DVI HDMI or mDP Travel Adapter | Wrap-Around Cable

This USB-C™ multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI® or Mini DisplayPort (mDP) display.

All-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 4-in-1 USB-C monitor adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to any display using this multiport adapter.

The adapter features a magnetic retainer that guides the breakout cable into place for quick, secure portability. With a durable aluminum enclosure, the adapter can withstand being carried in your travel bag.

Ultra HD 4K 6Hz Resolution

The HDMI and mDP outputs on this USB-C video adapter support UHD resolutions up to 4K 6Hz, while the VGA and DVI outputs support HD resolutions up to 192 x 12.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB-C adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook, or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

The adapter is also available with 4K 3Hz HDMI resolution support, in three colors: Space Gray (CDPVDHDMDPSG), Rose Gold (CDPVDHDMDPRG) and Silver (CDPVGDVHDMDP), so you can choose an adapter that matches your laptop or your color preference.

CDPVDHDMDP2G is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-IN-1 MULTIPORT USB-C VIDEO ADAPTER: USB-C DP Alt Mode to any one of HDMI 2. (4K 6Hz &
  • 7.1ch audio), mDP 1.2 (4K 6Hz &
  • 2ch audio), VGA or DVI (18p), HDCP 2.2/1.4, Thunderbolt 3 compatible
  • TOUGH &
  • PORTABLE: Durable aluminum space gray enclosure with a magnetically-secured hideaway cable wrap for on-the-go users in the office, at home, boardrooms, and classrooms
  • COMPATIBILITY: USB-C display adapter for Dell XPS/Precision/Latitude, Lenovo ThinkPad X1 Carbon/Extreme, Surface Laptop 3/Surface Book 3, TB3 MacBook Pro/Air, HP EliteBook/Spectre/ZBook, Chromebooks
  • TESTED &
  • VERIFIED: USB Type-C adapter tested @ 4K 6Hz mini DisplayPort/HDMI or 18p VGA/DVI for compatibility w/ TV, monitor &
  • projector brands like Dell, Asus, Acer, LG, Samsung, Sharp, Sony, Epson
  • EASY TO USE: Supporting a driverless plug-and-play setup, this adapter is fully compatible with multiple OS platforms: Windows / macOS / Linux / Chrome OS

Reviews

Be the first to submit a review

Trustpilot