StarTech.com CDP2MDPMM6B 6 ft. (1.8 m) USB-C to Mini DisplayPort Cable - 4K 60H

MPN
CDP2MDPMM6B
Brand
StarTech.com
UPC-12
065030878722
Order Code
70-6735
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Mini DP Adapter Cable | Thunderbolt™ 3 Compatible | USB 3.1 Type-C™

This USB-C to Mini DisplayPort cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a Mini DP monitor with just one cable, for a convenient, clutter-free connection.

Astonishing Picture Quality

Harness the video capabilities that are built into your USB-C connection. The USB Type-C to Mini DisplayPort cable delivers the astonishing quality of Ultra HD to your 4K display, at resolutions up to 3840 x 2160. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 6 ft. (1.8 m) in length, this Mini DP cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For shorter installations, we also offer a 1 m (3.3 ft.) USB C to mDP cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Setup

For easy operation and installation, this USB 3.1 Type-C to Mini DP adapter cable supports plug-and-play installation on both Windows and Mac computers.

CDP2MDPMM6B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot