StarTech.com CDP2MDP USB-C to Mini DisplayPort Adapter - 4K 60Hz - White - USB

MPN
CDP2MDP
Brand
StarTech.com
UPC-12
065030875813
Order Code
70-6491
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 55 in stock

USB Type-C™ to Mini DP Adapter| Thunderbolt™ 3 Compatible | DP Alt Mode

This USB Type-C to Mini DisplayPort adapter lets you output mini DisplayPort (mDP) video and audio from the USB Type-C port on your laptop or other device. It works with USB 3.1 or Thunderbolt 3 Type-C devices that pass an mDP video signal, such as your MacBook Pro, Chromebook or 2018 iPad Pro.

IT Pro Performance

This adapter features a unique video signal booster which amplifies the signal and ensures reliable performance, even with lower quality cables. The amplifier also increases the max. supported DP cable length compared to other brands.

Enjoy High-Definition Resolution up to 4K at 60Hz

Harness the video capabilities that are built into your computer's USB-C connection, using the adapter to deliver the astonishing quality of UHD to your 4K 60Hz display.

You can achieve an output resolution of up to 3840 x 2160p at 60Hz, perfect for high-resolution tasks such as viewing 4K video. The USB-C video adapter is backward compatible with 1080p monitors or displays, which makes it a great accessory for workspace applications.

Hassle-Free Connection for Your USB Type-C Laptop

This adapter lets you use the versatile USB Type-C port on your portable device. USB-C is a reversible connector, enabling you to plug it into your device in any direction. The Thunderbolt 3 compatible adapter provides a hassle-free connection to your Windows or Mac based Thunderbolt 3 computer.

Lightweight Design for Easy Portability

The compact USB-C to mDP adapter is lightweight and fits perfectly in your laptop bag. Its portable design is ideal for BYOD (Bring Your Own Device) applications at the office or on the road.

The CDP2MDP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

•

Your USB-C device must support DisplayPort over USB-C (DP Alt Mode) to work with this adapter

•

This adapter outputs a single-mode Mini DisplayPort signal and will not work with additional video adapters such as Mini DisplayPort to HDMI, Mini DisplayPort to VGA or Mini DisplayPort to DVI adapters

The StarTech.com Advantage

  • HIGH PERFORMANCE: This USB C to Mini DisplayPort adapter connects a USB-C or thunderbolt computer to an mDP monitor, supporting resolutions up to 4K 60Hz UHD (3840x2160)
  • Backwards compatible with 1080p
  • HOST COMPATIBILITY: Adapter works with DP Alt Mode USB-C and Thundetbolt computers such as Dell XPS, Precision, Latitude, Lenovo ThinkPad X1 Carbon, Extreme, Surface Laptop 3, Pro 7, HP EliteBook, Chromebook and MacBook Pro/Air (Intel & M-Series)
  • DISPLAY COMPATIBILITY: External video converter is tested for peak performance at 4K 60Hz on a range of Mini DP monitors incl. brands like Dell UltraSharp, Samsung, Asus ProArt, Acer & LG
  • Supports Ultrawide Displays (3440x1440)
  • APPLE COMPATIBILITY: Compatible with Mini DisplayPort displays, including 30" Apple Cinema Display (A1083) and 27"/24" Apple LED Cinema Display (A1316/A1267)
  • Not compatible with Thunderbolt monitors, such as the 27" Apple Thunderbolt Display (A1407)
  • SPECS: Compact, portable design
  • DP Alt Mode
  • mDP 1.2 HBR2
  • 2ch Audio
  • HDCP 2.2/1.4
  • 5.5" (14cm) attached cable
  • USB Type-C (DisplayPort over USB-C)
  • USB C (male) to Mini DisplayPort (female)
  • Supports a driverless setup and is OS independent
Colour White
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot