StarTech.com CDP2DVIUCP StarTech.com USB C to DVI Adapter with Power

MPN
CDP2DVIUCP
Brand
StarTech.com
EAN-13
065030872188
Order Code
71-5707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Use this USB Type C adapter to output DVI video and charge your laptop using a single USB C port

This USB-C™ to DVI adapter lets you connect a USB-C laptop, such as an Ultrabook™ or MacBook Pro, to a DVI display. The video adapter features USB Power Delivery, which enables you to power and charge your laptop while you're outputting video to a DVI display.

USB Type-C™ is a universal connectivity standard that combines all of your essential functions into one dynamic port. This adapter works with USB-C devices that pass a DisplayPort video signal, such as the latest MacBook or Windows® laptops. It's also compatible with Thunderbolt™ 3 ports.

Charge your device at the same time

Unlike some video adapters that use up one of your laptop’s USB-C ports to output video, this video adapter offers an additional USB-C charge port that supports USB Power Delivery up to 6 watts. This means you can charge your laptop and output video using the same laptop port, by simply connecting the laptop’s power adapter to the additional USB-C port on the adapter. It’s the perfect solution for laptops that have only a limited number of USB-C ports.

Take it with you

This USB Type-C video adapter maximizes portability with a lightweight, small-footprint design. It’s the perfect accessory to carry with your device, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.

Connect quickly

This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so no matter how you plug it in, the adapter will always connect. This saves you the hassle and embarrassment of struggling with your device when you're trying to deliver a presentation or sharing information.

The CDP2DVIUCP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • PERFORMANCE: The USB-C (DP 1.2 Alt Mode HBR2) adapter with PD lets you connect a single DVI (DVI-Digital/single link) display supporting 192x12 or 18p at 6Hz
  • equipped w/ EDID &
  • DDC pass-through
  • 6W PD PASS THROUGH CHARGING: This black USB-C video converter allows up to 6W Power Delivery to power &
  • charge your laptop while displaying video on a DVI monitor/projector using a single USB-C port
  • DISPLAY COMPATIBILITY: Tested w/ monitors/projectors incl Dell, LG, Asus, Acer, BenQ, HP, Samsung, NEC &
  • Phillips
  • lightweight design allows you to easily carry in your laptop bag during travel
  • COMPATIBILITY: Works w/ DisplayPort over USB Type-C (TB3 compatible) laptops like Lenovo ThinkPad X1 Carbon, Dell XPS 13, HP EliteBook, TB3 MacBook Pro 13 / Air, Surface Book 3/Laptop 3, Chromebook
  • EASY TO USE: USB C to DVI adapter supports a driverless plug &
  • play setup &
  • works w/ macOS, iPadOS, Windows, Chrome OS &
  • Linux
  • Compatible w/ Thunderbolt 3 &
  • previous versions of DisplayPort

Reviews

Be the first to submit a review

Trustpilot