StarTech.com CDP2DVIMM1MB 3.3 ft. (1 m) USB-C to DVI Cable - 1920 x 1200 - Blac

MPN
CDP2DVIMM1MB
Brand
StarTech.com
UPC-12
065030866460
Order Code
70-1671
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

USB Type-C™ to DVI Adapter Cable | Thunderbolt™ 3 Compatible

This USB-C to DVI cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a DVI computer monitor with just one cable, providing you with a convenient, clutter-free solution.

Astonishing Picture Quality

The USB-C to DVI adapter cable lets you harness the video capabilities that are built into your USB-C connection, to deliver astonishing picture quality at resolutions up to 1920 x 1200.

Plus, the USB-C video cable is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 3.3 ft. (1 m) in length, this computer monitor cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For longer connections, we also offer a 6.6 ft. (2 m) (CDP2DVIMM2MB) and a 9.8 ft. (3 m) (CDP2DVI3MBNL) USB-C to DVI cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Connection

The reversible USB-C connector allows for an easy and convenient connection. To ensure easy operation and installation, this USB-C to DVI cable works with both Windows and Mac computers and supports easy plug-and-play installation.

CDP2DVIMM1MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt Mode) in order to work with this adapter.

The StarTech.com Advantage

Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot