StarTech.com CDP2DVI3MBNL StarTech.com 10ft (3m) USB C to DVI Cable - 1080p

MPN
CDP2DVI3MBNL
Brand
StarTech.com
EAN-13
065030875714
Order Code
71-2562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ to DVI Adapter Cable | Thunderbolt™ 3 Compatible

This USB-C to DVI cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a DVI computer monitor with just one cable, providing you with a convenient, clutter-free solution.

Astonishing Picture Quality

The USB-C to DVI adapter cable lets you harness the video capabilities that are built into your USB-C connection, to deliver astonishing picture quality at resolutions up to 192 x 12.

Plus, the USB-C video cable is backward compatible with 18p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 9.8 ft. (3 m) in length, this computer monitor cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For shorter installations, we also offer a 3.3 ft. (1 m) (CDP2DVIMM1MB) and a 6.6 ft. (2 m) (CDP2DVIMM2MB) USB-C to DVI cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Connection

The reversible USB-C connector offers an easy and convenient connection. To ensure easy operation and installation, this USB-C to DVI cable works with both Windows and Mac computers and supports easy plug-and-play installation.

CDP2DVI3MBNL is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt Mode) in order to work with this adapter.

The StarTech.com Advantage

  • DISPLAY COMPATIBILITY: Tested w/ DVI-Digital (single-link) monitor brands Dell, Samsung, Asus, Acer &
  • LG and projectors like Sony, Christie, LG, NEC, Epson
  • great for routing in boardrooms/offices
  • PERFORMANCE: 1ft/3m USB-C (DP 1.2 Alt Mode HBR2) to DVI-D single link cable supports 192x12/18p at 6Hz
  • EDID pass-through
  • Black
  • Thunderbolt 3 compatible
  • INTEGRATED DISPLAY CABLE: Minimize signal loss &
  • failure points
  • slim &
  • flexible design w/ adapter chip built into DVI connector reduces clutter &
  • provides a tidy install in the office or home office

Reviews

Be the first to submit a review

Trustpilot