StarTech.com CDP2DPHD StarTech.com USB C Multiport Video Adapter - 4K

MPN
CDP2DPHD
Brand
StarTech.com
EAN-13
065030884433
Order Code
72-5151
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 07/10/2026

High Dynamic Range | Aluminum | 6" (15.24 cm) Built-In Cable

This USB-C multiport video adapter offers a portable solution for connecting your USB Type-C laptop to an HDMI or DisplayPort display. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 2-in-1 USB-C monitor adapter. The multiport adapter features both HDMI and DisplayPort outputs, so you can conveniently connect your laptop to any HDMI or DP-equipped display, using this multiport adapter.

The adapter features a durable aluminum enclosure and can withstand being carried in your travel bag.

Astonishing 4K Picture Quality and HDR

The HDMI and DisplayPort outputs on this USB-C video adapter lets you harness the audio and video capabilities that are built into your computer's USB-C connection; delivering the astonishing quality of UHD to your 4K 6Hz display. This makes it easier for you to multitask while working on the most resource-demanding applications imaginable.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB C display adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

CDP2DPHD is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: This adapter only supports a single display - you are not able to output DisplayPort and HDMI video simultaneously.

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB C (DP Alt Mode) to HDMI 2. 4K 6Hz (UHD) with HDR or DisplayPort 1.2 4K 6Hz HBR2 display adapter on a single monitor with 7.1ch audio
  • Compatible with HDCP 2.2/1.4 and Thunderbolt 3, 4
  • FLEXIBLE VIDEO OUTPUT: 2-in-1 portable USB-C multiport video adapter with DisplayPort 1.2 or HDMI 2., is the perfect video hub for working from home or office workstations, boardrooms or on the road
  • COMPATIBILITY: Host must support DP-Alt Mode (confirm with computer manufacturer)
  • Compatible with all major operating systems (Windows, ChromeOS, macOS, Linux), and hardware platforms including Intel, Apple M1 / M2, and AMD
  • TESTED AND VERIFIED: USB-C adapter tested for peak performance at 4K 6Hz to ensure compatibility with a range of projectors / displays from brands like Samsung, Dell, HP, Lenovo, Asus, Acer, LG, Sharp, Sony
  • EASY TO USE: USB C (DisplayPort over USB-C) display adapter for TB3 / TB4 / USB Type-C laptop / tablet and supports driverless plug and play in Windows, macOS, ChromeOS, iPadOS and Android
  • Works with 18p, HDMI 1.4

Reviews

Be the first to submit a review

Trustpilot