StarTech.com CDP2DP146B 6ft/1.8m USB C to DisplayPort 1.4 Cable - 4K/5K/8K USB

MPN
CDP2DP146B
Brand
StarTech.com
UPC-12
065030880350
Order Code
70-6802
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

USB-C Video Adapter Cable | Thunderbolt 3 Compatible | HBR3

This USB-C to DisplayPort 1.4 cable lets you connect your USB Type-C device to a DisplayPort monitor with just one cable, providing you with a convenient, clutter-free solution. 

Incredible Picture Quality 

Supporting four times the resolution of 4K, this 8K DP 1.4 adapter cable delivers the stunning quality of UHD at resolutions up to 7680×4320, and also features HBR3 functionality, providing a bandwidth of up to 32.4Gbps.

With cutting-edge picture quality, this cable is ideal for:

Displaying crisp digital signage walls

Creating eye-catching visuals for photography and videography

The USB-C to DP cable is backward compatible with 4K and 1080p displays, which makes it a great accessory for home, office or other work environments, while future-proofing for 8K implementation.

Resolution

Frequency 

Support without DSC

Support with DSC

HDR10 without DSC

HDR10 with DSC

1080p (1920x1080)

60

P

P

P

P

120

P

P

P

P

240

P

P

P

P

4K (3840x2160)

60

P

P

P

P

120

P

P

O

P

240

O

P

O

P

8K (7680x4320)

30

P

P

O

P

60

O

P

O

P

120

O

O

O

O

Clutter-Free Installation

At 6 ft. (1.8 m) in length, this DisplayPort adapter cable delivers a direct connection that eliminates excess cabling, ensuring a tidy installation. For installations requiring a shorter length, we also offer a 3.3 ft. (1 m) DisplayPort cable, enabling you to customize your connection needs. 

Hassle-Free Setup 

To ensure easy operation, this DisplayPort converter cable supports plug-and-play installation, removing the need for additional software or drivers.

CDP2DP146B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: 

Your USB-C device must support DP Alt Mode to work with this adapter cable.

To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4.

The StarTech.com Advantage

- HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter cable compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4; 8K 60Hz (7680x4320), 5K 60Hz, 4K 120Hz & 1080p
- EXPERIENCE 8K: USB C to DisplayPort 1.4 cable was tested w/ 8K monitors, displays & compliance test hardware/software for optimal performance & color depth for high res imaging & content creators
- INTEGRATED VIDEO ADAPTER CABLE: This USB-C to DP cable minimizes signal loss & potential failure points with a latching DP connector, level 4 Air/Contact ESD immunity/protection & EMI shielding
  • HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter cable compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4
  • 8K 60Hz (7680x4320), 5K 60Hz, 4K 120Hz &
  • 1080p_x000D_
  • EXPERIENCE 8K: USB C to DisplayPort 1.4 cable was tested w/ 8K monitors, displays &
  • compliance test hardware/software for optimal performance &
  • color depth for high res imaging &
  • content creators_x000D_
  • INTEGRATED VIDEO ADAPTER CABLE: This USB-C to DP cable minimizes signal loss &
  • potential failure points with a latching DP connector, level 4 Air/Contact ESD immunity/protection &
  • EMI shielding_x000D_
  • TESTED &
  • VERIFIED: With USB-C DP Alt Mode &
  • Thunderbolt 3 devices like Lenovo ThinkPad X1 Carbon/Extreme, Dell XPS, HP EliteBook/ZBook, TB3 MacBook Pro 13 &
  • 16 / Air, iPad Pro, Surface Laptop 3/Pro 7_x000D_
  • COMPATIBILITY: This 6 USB Type-C to DisplayPort converter cable requires no software/drivers &
  • is backward compatible with DisplayPort 1.2
  • works w/ Windows, MacOS, Linux, iPadOS, Chrome OS, Android_x000D_
  • _x000D_
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot