StarTech.com CDP2DP141MB StarTech.com 3.3ft/1m USB C to DisplayPort 1.4

MPN
CDP2DP141MB
Brand
StarTech.com
EAN-13
065030881753
Order Code
71-8305
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 15/11/2026

USB-C™ Video Adapter Cable | Thunderbolt™ 3 Compatible | HBR3

This USB-C to DisplayPort 1.4 cable lets you connect your USB Type-C device to a DisplayPort monitor with just one cable, providing you with a convenient, clutter-free solution.

Incredible Picture Quality

Supporting four times the resolution of 4K, this 8K DP 1.4 adapter cable delivers the stunning quality of UHD at resolutions up to 768×432; and also features HBR3 functionality, providing a bandwidth of up to 32.4Gbps.

With cutting-edge picture quality, this cable is ideal for:

• Displaying crisp digital signage walls
• Creating eye-catching visuals for photography and videography

The USB-C to DP cable is backward compatible with 4K and 18p displays, which makes it a great accessory for home, office or other work environments, while future-proofing for 8K implementation.

Clutter-Free Installation

At 3.3 ft. (1 m) in length, this DisplayPort adapter cable delivers a compact connection that eliminates excess cabling, ensuring a tidy installation. For installations requiring a longer length, we also offer a 6 ft. (1.8 m) DisplayPort cable, enabling you to customize your connection needs.

Hassle-Free Setup

To ensure easy operation, this DisplayPort converter cable supports plug-and-play installation, removing the need for additional software or drivers.

CDP2DP141MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

• Your USB-C device must support DP Alt Mode to work with this adapter cable.
• To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4.

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter cable compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4
  • 8K 6Hz (768x432), 5K 6Hz, 4K 12Hz &
  • 18p_xD_
  • EXPERIENCE 8K: USB C to DisplayPort 1.4 cable was tested w/ 8K monitors, displays &
  • compliance test hardware/software for optimal performance &
  • color depth for high res imaging &
  • content creators_xD_
  • INTEGRATED VIDEO ADAPTER CABLE: This 3.3/1m USB-C to DP cable minimizes signal loss &
  • potential failure points w/ a latching DP connector, Level 4 Air/Contact ESD immunity/protection &
  • EMI shielding_xD_
  • TESTED &
  • VERIFIED: With USB-C DP Alt Mode &
  • Thunderbolt 3 devices like Lenovo ThinkPad X1 Carbon/Extreme, Dell XPS, HP EliteBook/ZBook, TB3 MacBook Pro 13 and 16/Air, iPad Pro, Surface Laptop 3/Pro 7_xD_
  • COMPATIBILITY: This USB Type-C to DisplayPort converter cable requires no software/drivers &
  • is backward compatible with DisplayPort 1.2
  • works w/Windows, MacOS, Linux, iPadOS, Chrome OS, Android_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot