StarTech.com CC1M-40G-USB-CABLE 3ft (1m) USB4 Cable, USB-IF Certified USB-C Cab

MPN
CC1M-40G-USB-CABLE
Brand
StarTech.com
UPC-12
065030897068
Order Code
70-3536
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 142 in stock

Connect to USB4-enabled devices, using this USB-IF certified USB-C cable

This 3ft (1m) USB4 Cable connects to USB Type-C® (USB 3.2), Thunderbolt™ 4/3, and PCIe-enabled devices, delivering up to 40Gbps, 4K/8K video, and 100W charging.

Establish Fast and Stable Power/Data Connections

This USB4 Type-C cable is USB-IF certified for guaranteed USB-C compatibility. It reliably delivers consistent transfer rates and up to 100W PD output. It is ideal for 40Gbps data transfer to external USB-C-enabled external storage devices or as a single-cable connection from a USB-C dock to a laptop.

This cable has undergone rigorous USB-IF compliance testing to meet USB4 specifications. This includes electrical and mechanical standards which ensures a reliable, high-quality cable for USB-C devices.

Experience 8K Video with DisplayPort 1.4 Alt Mode

The USB4 cable supports up to 8K 60Hz video over DisplayPort 1.4 Alt Mode with DSC, HDR, and HBR3, and is compatible with dual 4K 60Hz and lower resolutions.

Power a USB-C Laptop

Power and charge a USB-C laptop, such as Apple MacBook, Lenovo ThinkPad, or Microsoft Surface with up to 100W output over USB Power Delivery 3.0. Connect the USB4 cable from a laptop to a USB-C wall charger or docking station.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 3.3ft/1m USB4 cable supports 40 Gbps, 4K/8K video, and 100W power
  • USB Type-C connectors offer universal compatibility with USB-C and Thunderbolt 4/3 laptops, docking stations, UHD monitors, and portable USB-C devices
  • USB-IF CERTIFIED: USB4 cable is USB-IF certified with E-Marker chip, for reliable and consistent Power Delivery output to USB-C hosts and devices
  • Supports DisplayPort 1.4 with DSC
  • Compliant with PCIe 3.0 for external PCIe chassis/storage
  • QUALITY CONSTRUCTION: Nickel-plated connectors with robust strain reliefs for durability
  • Coaxial wire with Mylar shield for enhanced EMI protection
  • TPE cable jacket is environmentally friendly, non-toxic, halogen-free, and RoHS compliant
  • APPLICATIONS: This versatile USB-C cable enables connectivity and charging across compatible USB, Thunderbolt 4/3, and DP Alt Mode devices
  • Ideal for high speed data transfer or docking stations
  • Dock and charge a USB-C laptop over a single connection
  • SPECS: 3.3ft (1m)
  • USB4 (40 Gbps)
  • Backward Compatible with USB 3.2/3.0/2.0
  • DisplayPort 1.4 DP Alt Mode w/DSC/HDR/HBR3
  • Up to 8K 60Hz, 4K 120Hz
  • PCIe 3.0 (32 Gbps)
  • 100W PD
  • 30/34 AWG
  • Cable Outer Diam.: 0.19in (4.95mm)
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot