StarTech.com CBMZTRB5BK StarTech.com 5"(12cm) Reusable Cable Ties -

MPN
CBMZTRB5BK
Brand
StarTech.com
EAN-13
065030890472
Order Code
72-0741
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Pack | Small | Resealable | UL | TAA

These Small Resealable Cable Ties enable you to conveniently bundle and secure multiple cables, to route and organize them. 1 Black cable ties are included, ensuring you'll have plenty on hand.

Reduce Waste and Keep Cables Organized

These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie, and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties, saving you time and cost, while reducing waste. The cable ties are 5" (125 mm) in length securing cable bundles up to 1.18" (3 mm) in diameter. They're quick and easy to install or remove, with adjustable tension and a basic one-piece design -- perfect for organizing network cables, power cables, or other cables at your home or office workstation.

Industrial Strength

Made of durable Nylon 66 material, these cable ties are tough and flexible. They've been rigorously tested to support up to 5 lbs (22.7 kg) of weight & are UL94 V-2 fire rated, UL Approved, and CE & Lloyd's Register Certified.

Available in Different Lengths and Colors

To suite any application, StarTech.com offers a wide selection of these cable ties in different lengths and colors:

1-pack - 5 in. (125 mm) White Cable Ties (CBMZTRB5)

1-pack - 5 in. (125 mm) Black Cable Ties (CBMZTRB5BK)

1-pack - 6 in. (15 cm) White Cable Ties (CBMZTRB6)

1-pack - 6 in. (15 cm) Black Cable Ties (CBMZTRB6BK)

1-pack - 8 in. (2 cm) White Cable Ties (CBMZTRB8)

1-pack - 8 in. (2 cm) Black Cable Ties (CBMZTRB8BK)

1-pack - 1 in. (25 cm) White Cable Ties (CBMZTRB1)

1-pack - 1 in. (25 cm) Black Cable Ties (CBMZTRB1BK)

These reusable cable wraps are backed by a StarTech.com Lifetime warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

  • 1-PACK OF REUSABLE CABLE TIES: Keep cables organized with 5" (12 cm) black zip ties for 1.18" (3 mm) bundle diameter
  • Tool-less installation and reuse multiple times using the trigger lock release
  • UL File Number: E97527
  • INDUSTRIAL STRENGTH: Made of durable Nylon 66 material, these tough, flexible, adjustable, releasable cable ties are tested to support up to 5 lbs (22 Kg) of weight & are UL94 V-2 fire rated at up to 85C
  • MULTI-LENGTH: Available in 6" (15 cm) for 1.37" (35 mm) bundle diameter / 8" (2 cm) for 1.96" (5 mm) bundle diameter / 1" (25 cm) for 2.55" (65 mm) bundle diameter / Black or White
  • RELIABLE SAFETY: -4°C/-4°F to 85°C/185°F Temperature Rating / 94V-2 Flammability Rating / UL Approved / DNV-GL Maritime Certified / ABS Type Approved / RoHS / TAA Compliant
  • REDUCE WASTE & CLUTTER: Easily resealable & adjustable these medium plastic electrical cable wraps are ideal for reorganizing your workstation at home or office
  • StarTech.com 2-year warranty

Reviews

Be the first to submit a review

Trustpilot