StarTech.com CBMWD3825 StarTech.com Open Slot Cable Management Raceway

MPN
CBMWD3825
Brand
StarTech.com
EAN-13
065030890991
Order Code
72-6624
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

78 in. (2m) | Extinguishing PVC | M1 Rated NF Fire Resistant

This 6.5 ft. (2 m) slotted cable management raceway neatly routes cables in your office or server room, while also concealing them to create a tidy and professional look.

Professionally Organize & Route Cables with Slotted Design

This cable management raceway protects cables from damage while neatly routing them in your office or server room. The raceway is 1 in. (25 mm) x 1.5 in. (38 mm), with .3 in. (8 mm) parallel slots (finger ducts) to pull cords through so you can easily organize and route cables in and out of the raceway.

Hassle-Free Installation

The raceway features mounting holes (15mm x 5mm) that enable you to easily mount the raceway to wood or drywall using screws (not included).

Industrial Strength

Made from self extinguishing PVC, that's sturdy and warp proof this network/power cable hider/concealer is M1 Rating NF fire resistant with a 186F (86C) Vicat softening point and are UL/94V- Rated.

This cable management raceway is TAA compliant and backed by a StarTech.com 2-year warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

  • PROFESSIONALLY ORGANIZE & ROUTE CABLES: Cable management raceway w/parallel slots protects up to 2 cables, top access to add/remove cables, route them in office/server room, install using screw holes
  • INDUSTRIAL STRENGTH: Sturdy warp-proof, self extinguishing PVC, solid network/power cable hider/concealer is M1 rated NF fire resistant w/186F Vicat softening point
  • UL 94V- Rated
  • UL/CSA approved
  • FLEXIBLE DESIGN: Easily add or remove cables to your cable run with the simple cover latch mechanism / route cables in and out of the raceway using the slotted holes
  • TECHNICAL SPECIFICATIONS: Length: 6.5ft (2m) / Height: 1" (25mm) / Width: 1.5" (38mm) / Slot Width: .3" (8mm) /Max Cable Capacity: 2 / Vicat Softening Point: 186F/86C (Tested to 5C) / Gray / RoHS
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This surface mount cord kit/ single channel wiring duct system is backed for 2 years by StarTech.com, including free 24/5 tech support

Reviews

Be the first to submit a review

Trustpilot