StarTech.com CBMWD3816 StarTech.com Solid Cable Management Raceway with Cover,

MPN
CBMWD3816
Brand
StarTech.com
EAN-13
065030891097
Order Code
71-8012
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

78 in. (2 m) | Self-Extinguishing PVC | M1 Rated NF Fire Resistant

This 6.5 ft. (2 m) cable management raceway neatly routes cables in your office or server room, while also concealing them to create a tidy and professional look.

Professionally Organize & Route Cables

This cable management raceway protects cables from damage while neatly routing them in your office or server room. The raceway is .6 in. (16 mm) x 1.5 in. (38 mm).

Industrial Strength

Made from self extinguishing PVC, that's sturdy and warp proof this network/power cable hider/concealer is M1 Rating NF fire resistant with a 186F (86C) Vicat softening point and are UL/94V- Rated.

Hassle-Free Installation

The cable raceway can be mounting by simply drilling holes through housing and into any surface, or double sided tape can used to secure the raceway (screws and tape not included).

Give Your Raceway a Finished Look with these Accessories

To combine and route this cable management raceway and cap off the ends, StarTech.com offers a wide selection raceway accessories.

The Coupler (CBMWD3816C) (2-Pack), joins two raceways together and extends the length of your raceway.

The End Piece (CBMWD3816E) (2-Pack), cleanly caps off the end of your raceway.

The Inside Elbow (CBMWD3816I) (2-Pack), joins two raceways together inside of corners at a 9 degree angle.

The Outside Elbow (CBMWD3816O) (2-Pack), joins two raceways together around corners at a 9 degree angle.

The T Connector (CBMWD3816T) (2 Pack), joins three raceways together in a T-bar.

The StarTech.com Advantage

  • PROFESSIONALLY ORGANIZE & ROUTE CABLES: Cable management raceway protects 12-3 cables from damage/debris w/closed design & route them in office/server room install by drilling holes/double sided tape
  • INDUSTRIAL STRENGTH: Sturdy warp-proof, self extinguishing PVC, solid network/power cable hider/concealer is M1 Rating NF fire resistant w/186F Vicat softening point
  • UL/94V- Rated
  • UL/CSA approved
  • RACEWAY ACCESSORIES: Coupler (CBMWD3816C), End Piece (CBMWD3816E), Inside Elbow (CBMWD3816I), Lateral Elbow (CBMWD3816L), Outside Elbow (CBMWD3816O), T Connector (CBMWD3816T)
  • sold separately
  • TECHNICAL SPECIFICATIONS: Length: 6.5ft (2m) / Height: .6" (16mm) / Width: 1.5" (38mm) / Max Cable Capacity: 12-3 (subject to thickness) / Single Channel / Vicat Softening Point: 186F/86C / Gray / RoHS
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This surface mount cord kit/ single channel wiring duct system is backed for 2 years by StarTech.com, including free 24/5 tech support

Reviews

Be the first to submit a review

Trustpilot