StarTech.com CBMFWD2030 StarTech.com Flexible Cable Management Raceway

MPN
CBMFWD2030
Brand
StarTech.com
EAN-13
065030890908
Order Code
72-3886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

19.68 in. (5 cm) | .98 in. (24.9 mm) x 1.14 in. (29 mm) | Nylon 66 | UL 94V-2 Rated | TAA

This 2.6 in. (52.4 cm) flexible cable management spine/vertebrae raceway offers a flexible solution for neatly routing cables at your workstation to create a tidy and professional look.

Professionally Organize & Route Cables

This cable management raceway protects cables from damage while neatly routing them. The raceway is 1 in. (25 mm) x 1.1 in. (29 mm). Featuring individual loops that makes it easy to add, remove and organize cables within the raceway.

Easily Expandable with Built-in Connectors

The built-in raceway connectors make it easy to create long cable runs by latching several raceways together. Each raceway features mating connectors at each end, enabling you customize the length of the raceway to meet your specific application.

Hassle-Free Installation

The raceway features .5 in. (12.2 mm) x .2 in. (4.6 mm) mounting holes that enable you to easily mount the raceway to wood or drywall using screws (not included).

Industrial Strength

Made from durable Nylon 66 this network/power cable router/organizer is flexible and UL/94V-2 Rated.

This cable management raceway is TAA compliant and backed by a StarTech.com 2-year warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

  • PROFESSIONALLY ORGANIZE & ROUTE CABLES: Cable management raceway protects cables from damage & neatly routes them in your office or server room
  • Features individual loops to add or remove cables
  • EXPANDABLE RACEWAY: Create long cable runs by latching several units of this raceway with the built-in mating connectors at each end
  • TECHNICAL SPECIFICATIONS: Length: 2.6" (52.4cm) / Height: 1" (25mm) / Total width: 1.1" (29mm) / Flexible design / Nylon 66 / UL 94V-2 Rated / RoHS
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This surface mount cord cover kit/ wiring duct system is backed for 2 years by StarTech.com, including free 24/5 tech support

Reviews

Be the first to submit a review

Trustpilot