StarTech.com CBMCC3 StarTech.com 100 Adhesive Cable Management Clips Black -

MPN
CBMCC3
Brand
StarTech.com
EAN-13
065030890397
Order Code
72-7057
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

.67 in. (17 mm) Max. Bundle Diameter | 1 Pack | Black | Large | Self-Adhesive | TAA

These self adhesive one-piece black cable clamps provides an easy way to secure and organize cables in multiple locations. 1 Black cable clips are included, ensuring you'll have plenty on hand.

Keep Cables Organized

The cable clips support a .67 in. (17 mm) cable bundle diameter and mount to any wall with the included 3M adhesive backing. There's also a .19 in. (4.8 mm) mounting hole for added strength. The one-piece cable clamp can be opened and repurposed with different cables.

Industrial Strength

Made of durable black nylon 66 material and featuring a strong 3M adhesive sticky backing these cable holders are UL94 V-2 fire rated at up to 85°C.

Available in Different Sizes

To suit any application, StarTech.com offers a selection of these cable clamps in different sizes:

Small Cable Clamps (CBMCC1)

Medium Cable Clamps (CBMCC2)

Large Cable Clamps (CBMCC3)

These cable clamps are TAA compliant and backed by a StarTech.com Lifetime warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 3 years.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot