StarTech.com Cat5e Snagless Patch Cables RJ45 Connectors

These StarTech.com Cat5e patch cables are constructed to the highest industry standards, to ensure high-quality installs. You can rely on these Cat 5e cables to deliver the stability and speed that you need for reliable network performance. Available in a range of colours and lengths to suit your application.

  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm to 3m
  • Cable rating: CAT5e - 350MHz
  • Cable type: Snagless
  • Available in a range of colours
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CM rated
Description Image Product Buy Pricing (Ex VAT) Length Colour Cabling technology Certification Conductor Material Conductor type Data transfer rate Ethernet interface type Master (outer) case height Master (outer) case length Master (outer) case width Package depth Package height Package weight Package width Product colour Plug and Play Products per master (outer) case Power over Ethernet (PoE) Weight
StarTech 45PAT1MBK Cat5e Snagless Patch Cable RJ45 Connectors 1m Black
StarTech 45PAT1MBK Cat5e Snagless Patch Cable RJ45 Connectors 1m Black
Standard range
Order code: 19-8431
MPN: 45PAT1MBK

Despatched within 3 working days - 104 in stock
1+ £3.24
Price per unit Ex VAT
1m Black 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 12mm 49g 200mm Black Yes 250 pc(s) Yes 41g
StarTech 45PAT1MBL Cat5e Snagless Patch Cable RJ45 Connectors 1m Blue
StarTech 45PAT1MBL Cat5e Snagless Patch Cable RJ45 Connectors 1m Blue
Standard range
Order code: 19-8433
MPN: 45PAT1MBL

Despatched same day - 2 in stockFurther 95 despatched in 3 working days
1+ £1.45
Price per unit Ex VAT
1m Blue 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 12mm 50g 200mm Blue Yes 250 pc(s) Yes 40g
StarTech 45PAT1MGN Cat5e Snagless Patch Cable RJ45 Connectors 1m Green
StarTech 45PAT1MGN Cat5e Snagless Patch Cable RJ45 Connectors 1m Green
Standard range
Order code: 19-8434
MPN: 45PAT1MGN

Despatched within 3 working days - 44 in stock
1+ £0.993
Price per unit Ex VAT
1m Green Stranded 230mm 100mm 100mm 220mm 12mm 49g 200mm Green 250 pc(s) 40g
StarTech 45PAT1MGR Cat5e Snagless Patch Cable RJ45 Connectors 1m Grey
StarTech 45PAT1MGR Cat5e Snagless Patch Cable RJ45 Connectors 1m Grey
Standard range
Order code: 19-8435
MPN: 45PAT1MGR

Despatched within 3 working days - 57 in stock
1+ £3.59
Price per unit Ex VAT
1m Grey 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 100mm 100mm 220mm 16mm 50g 200mm Grey Yes 250 pc(s) Yes 40g
StarTech 45PAT1MOR Cat5e Snagless Patch Cable RJ45 Connectors 1m Orange
StarTech 45PAT1MOR Cat5e Snagless Patch Cable RJ45 Connectors 1m Orange
Standard range
Order code: 19-8437
MPN: 45PAT1MOR

Despatched within 3 working days - 8 in stock
1+ £3.24
Price per unit Ex VAT
1m Orange 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 18mm 48g 200mm Orange Yes 250 pc(s) Yes 40g
StarTech 45PAT1MRD Cat5e Snagless Patch Cable RJ45 Connectors 1m Red
StarTech 45PAT1MRD Cat5e Snagless Patch Cable RJ45 Connectors 1m Red
Standard range
Order code: 19-8439
MPN: 45PAT1MRD

Despatched within 3 working days - 23 in stock
1+ £3.24
Price per unit Ex VAT
1m Red 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 100mm 100mm 220mm 16mm 50g 200mm Red Yes 250 pc(s) Yes 42g
StarTech 45PAT1MWH Cat5e Snagless Patch Cable RJ45 Connectors 1m White
StarTech 45PAT1MWH Cat5e Snagless Patch Cable RJ45 Connectors 1m White
Standard range
Order code: 19-8441
MPN: 45PAT1MWH

Despatched same day - 5 in stockContact us for additional stock
1+ £0.536
Price per unit Ex VAT
1m White 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 223mm 10mm 49g 200mm White Yes 250 pc(s) Yes 40g
StarTech 45PAT1MYL Cat5e Snagless Patch Cable RJ45 Connectors 1m Yellow
StarTech 45PAT1MYL Cat5e Snagless Patch Cable RJ45 Connectors 1m Yellow
Standard range
Order code: 19-8442
MPN: 45PAT1MYL

Despatched within 3 working days - 74 in stock
1+ £1.02
Price per unit Ex VAT
1m Yellow 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 12mm 49g 200mm Yellow Yes 250 pc(s) Yes 40g
StarTech 45PAT2MBK Cat5e Snagless Patch Cable RJ45 Connectors 2m Black
StarTech 45PAT2MBK Cat5e Snagless Patch Cable RJ45 Connectors 2m Black
Standard range
Order code: 19-8443
MPN: 45PAT2MBK

Despatched within 3 working days - 252 in stock
1+ £4.02
Price per unit Ex VAT
2m Black 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 14mm 123g 200mm Black Yes 130 pc(s) Yes 115g
StarTech 45PAT2MBL Cat5e Snagless Patch Cable RJ45 Connectors 2m Blue
StarTech 45PAT2MBL Cat5e Snagless Patch Cable RJ45 Connectors 2m Blue
Standard range
Order code: 19-8445
MPN: 45PAT2MBL

Despatched within 3 working days - 255 in stock
1+ £4.02
Price per unit Ex VAT
2m Blue 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 17mm 85g 200mm Blue Yes 130 pc(s) Yes 76g
StarTech 45PAT2MGN Cat5e Snagless Patch Cable RJ45 Connectors 2m Green
StarTech 45PAT2MGN Cat5e Snagless Patch Cable RJ45 Connectors 2m Green
Standard range
Order code: 19-8447
MPN: 45PAT2MGN

Despatched within 3 working days - 4 in stock
1+ £4.02
Price per unit Ex VAT
2m Green 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 15mm 85g 200mm Green Yes 130 pc(s) Yes 76g
StarTech 45PAT2MGR Cat5e Snagless Patch Cable RJ45 Connectors 2m Grey
StarTech 45PAT2MGR Cat5e Snagless Patch Cable RJ45 Connectors 2m Grey
Standard range
Order code: 19-8449
MPN: 45PAT2MGR

Despatched within 3 working days - 65 in stock
1+ £4.02
Price per unit Ex VAT
2m Grey 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 16mm 85g 200mm Grey Yes 130 pc(s) Yes 76g
StarTech 45PAT2MOR Cat5e Snagless Patch Cable RJ45 Connectors 2m Orange
StarTech 45PAT2MOR Cat5e Snagless Patch Cable RJ45 Connectors 2m Orange
Standard range
Order code: 19-8451
MPN: 45PAT2MOR

Despatched within 3 working days - 16 in stock
1+ £3.62
Price per unit Ex VAT
2m Orange 230mm 400mm 400mm 220mm 16mm 123g 200mm Orange 130 pc(s) 80g
StarTech 45PAT2MRD Cat5e Snagless Patch Cable RJ45 Connectors 2m Red
StarTech 45PAT2MRD Cat5e Snagless Patch Cable RJ45 Connectors 2m Red
Standard range
Order code: 19-8453
MPN: 45PAT2MRD

Despatched within 3 working days - 38 in stock
1+ £1.52
Price per unit Ex VAT
2m Red 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 13mm 86g 200mm Red Yes 130 pc(s) Yes 78g
StarTech 45PAT2MWH Cat5e Snagless Patch Cable RJ45 Connectors 2m White
StarTech 45PAT2MWH Cat5e Snagless Patch Cable RJ45 Connectors 2m White
Standard range
Order code: 19-8455
MPN: 45PAT2MWH

Despatched within 3 working days - 30 in stock
1+ £3.62
Price per unit Ex VAT
2m White 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 230mm 400mm 400mm 220mm 23mm 84g 200mm White Yes 130 pc(s) Yes 75g
StarTech 45PAT2MYL Cat5e Snagless Patch Cable RJ45 Connectors 2m Yellow
StarTech 45PAT2MYL Cat5e Snagless Patch Cable RJ45 Connectors 2m Yellow
Standard range
Order code: 19-8457
MPN: 45PAT2MYL

Despatched within 3 working days - 30 in stock
1+ £4.02
Price per unit Ex VAT
2m Yellow Stranded 230mm 400mm 400mm 220mm 12mm 88g 200mm Yellow 130 pc(s) 80g
StarTech 45PAT3MBK Cat5e Snagless Patch Cable RJ45 Connectors 3m Black
StarTech 45PAT3MBK Cat5e Snagless Patch Cable RJ45 Connectors 3m Black
Standard range
Order code: 19-8459
MPN: 45PAT3MBK

Despatched within 3 working days - 25 in stock
1+ £4.77
Price per unit Ex VAT
3m Black 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 270mm 400mm 400mm 220mm 19mm 119g 200mm Black Yes 130 pc(s) Yes 109g
StarTech 45PAT3MBL Cat5e Snagless Patch Cable RJ45 Connectors 3m Blue
StarTech 45PAT3MBL Cat5e Snagless Patch Cable RJ45 Connectors 3m Blue
Standard range
Order code: 19-8461
MPN: 45PAT3MBL

Despatched within 3 working days - 41 in stock
1+ £4.77
Price per unit Ex VAT
3m Blue 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 270mm 400mm 400mm 220mm 15mm 119g 200mm Blue Yes 130 pc(s) Yes 109g
StarTech 45PAT3MGN Cat5e Snagless Patch Cable RJ45 Connectors 3m Green
StarTech 45PAT3MGN Cat5e Snagless Patch Cable RJ45 Connectors 3m Green
Standard range
Order code: 19-8463
MPN: 45PAT3MGN

Despatched within 3 working days - 36 in stock
1+ £4.29
Price per unit Ex VAT
3m Green Stranded 270mm 400mm 400mm 200mm 115mm 118g 15mm Green 130 pc(s) 110g
StarTech 45PAT3MGR Cat5e Snagless Patch Cable RJ45 Connectors 3m Grey
StarTech 45PAT3MGR Cat5e Snagless Patch Cable RJ45 Connectors 3m Grey
Standard range
Order code: 19-8465
MPN: 45PAT3MGR

Despatched within 3 working days - 60 in stock
1+ £4.77
Price per unit Ex VAT
3m Grey 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 270mm 400mm 400mm 220mm 13mm 120g 200mm Grey Yes 130 pc(s) Yes 113g
StarTech 45PAT3MOR Cat5e Snagless Patch Cable RJ45 Connectors 3m Orange
StarTech 45PAT3MOR Cat5e Snagless Patch Cable RJ45 Connectors 3m Orange
Standard range
Order code: 19-8467
MPN: 45PAT3MOR

Despatched within 3 working days - 8 in stock
1+ £4.29
Price per unit Ex VAT
3m Orange Stranded 270mm 400mm 400mm 220mm 18mm 118g 200mm Orange 130 pc(s) 110g
StarTech 45PAT3MRD Cat5e Snagless Patch Cable RJ45 Connectors 3m Red
StarTech 45PAT3MRD Cat5e Snagless Patch Cable RJ45 Connectors 3m Red
Standard range
Order code: 19-8469
MPN: 45PAT3MRD

Despatched within 3 working days - 30 in stock
1+ £4.77
Price per unit Ex VAT
3m Red Stranded 270mm 400mm 400mm 220mm 17mm 121g 200mm Red 130 pc(s) 110g
StarTech 45PAT3MWH Cat5e Snagless Patch Cable RJ45 Connectors 3m White
StarTech 45PAT3MWH Cat5e Snagless Patch Cable RJ45 Connectors 3m White
Standard range
Order code: 19-8471
MPN: 45PAT3MWH

Despatched within 3 working days - 26 in stock
1+ £4.77
Price per unit Ex VAT
3m White 10/100Base-T(X) CE, REACH Copper Stranded 100 Mbit/s Fast Ethernet 270mm 400mm 400mm 220mm 20mm 118g 200mm White Yes 130 pc(s) Yes 109g
StarTech 45PAT3MYL Cat5e Snagless Patch Cable RJ45 Connectors 3m Yellow
StarTech 45PAT3MYL Cat5e Snagless Patch Cable RJ45 Connectors 3m Yellow
Standard range
Order code: 19-8473
MPN: 45PAT3MYL

Despatched within 3 working days - 46 in stock
1+ £2.02
Price per unit Ex VAT
3m Yellow Stranded 270mm 400mm 400mm 220mm 20mm 123g 200mm Yellow 130 pc(s) 110g

Trustpilot