StarTech 45PAT1MGN Cat5e Snagless Patch Cable RJ45 Connectors 1m Green

MPN
45PAT1MGN
Brand
StarTech.com
EAN-13
0065030859899
Order Code
19-8434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

These StarTech.com 45PAT1MGN 1m green Cat5e patch cables are constructed to the highest industry standards, to ensure high-quality installs. You can rely on these Cat 5e cables to deliver the stability and speed that you need for reliable network performance. Available in a range of colours and lengths to suit your application.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Cable rating: CAT5e - 350 MHz
  • Cable type: Snagless
  • Colour: Green
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CM rated
  • Manufacturer's partno.: 45PAT1MGN
Type Cat5e cable
Length 1m
Colour Green
LAN Category CAT 5e
AWG wire size 24
Cable rating CMG (CM)
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Compliance certificates RoHS
Conductor type Stranded
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Frequency 350 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 230mm
Master (outer) case length 100mm
Master (outer) case width 100mm
Package depth 220mm
Package height 12mm
Package weight 49g
Package width 200mm
Product colour Green
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Snagless cable boot Yes
Weight 40g

Reviews

Be the first to submit a review

Trustpilot