StarTech 45PAT2MWH Cat5e Snagless Patch Cable RJ45 Connectors 2m White

MPN
45PAT2MWH
Brand
StarTech.com
EAN-13
0065030860178
Order Code
19-8455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These StarTech.com 45PAT2MWH 2m white Cat5e patch cables are constructed to the highest industry standards, to ensure high-quality installs. You can rely on these Cat 5e cables to deliver the stability and speed that you need for reliable network performance. Available in a range of colours and lengths to suit your application.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Cable rating: CAT5e - 350 MHz
  • Cable type: Snagless
  • Colour: White
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CM rated
  • Manufacturer's partno.: 45PAT2MWH
Type Cat5e cable
Length 2m
Colour White
LAN Category CAT 5e
AWG wire size 24
Cable rating CMG (CM)
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cabling technology 10/100Base-T(X)
Certification CE, REACH
Compliance certificates RoHS
Conductor Material Copper
Conductor type Stranded
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 100 Mbit/s
Ethernet interface type Fast Ethernet
Frequency 350 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 230mm
Master (outer) case length 400mm
Master (outer) case width 400mm
Package depth 220mm
Package height 23mm
Package weight 84g
Package width 200mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Product colour White
Products per master (outer) case 130 pc(s)
Quantity per pack 1 pc(s)
Snagless cable boot Yes
Weight 75g

Reviews

Be the first to submit a review

Trustpilot