StarTech.com CABSHELFV Black Vented Universal Server Rack Cabinet Shelf

MPN
CABSHELFV
Brand
StarTech.com
EAN-13
0065030848084
Order Code
19-9878
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

This 2U 16in depth Universal Vented Rack Mount Shelf from StarTech.com lets you add a compact, 2U shelf to virtually any standard 19in server rack or cabinet with front mount options. The vented rack shelves improve air flow and help to lower temperatures in the rack.

Constructed using SPCC commercial grade cold-rolled steel, this durable fixed rack shelf can hold up to 22kg of equipment. A perfect solution for storing small, non-rackmount equipment, tools, peripherals or accessories in your rack to keep them readily accessible, it is backed by a lifetime warranty.


  • Colour: Black
  • Enclosure thickness: 1.6mm
  • Enclosure type: Steel
  • External dimensions: 88 x 482.7 x 406.4mm
  • Frame type: Steel
  • Mounting options: Front mount (front only)
  • U height: 2U
  • Weight capacity: 22.6 kg
  • Manufacturer's part no. CABSHELFV
Height 100mm
Width 420mm
Depth 560mm
Type Shelf
Cage nuts included Yes
Certification CE, TAA, REACH
Colour Black
Compliance certificates RoHS
External dimensions 88 x 482.7 x 406.4mm
Harmonized System (HS) code 85389099
Housing Material Steel
Master (outer) case height 108mm
Master (outer) case length 566mm
Master (outer) case width 428mm
Material Steel
Maximum weight capacity 22.6kg
Number of cage nuts 4
Number of screws 4
Package weight 3.4kg
Product colour Black
Products per master (outer) case 1 pc(s)
Quick installation guide Yes
Rack capacity 2U
Screws included Yes
Weight 2.6kg
Weight Capacity 22kg

Reviews

Be the first to submit a review

Trustpilot