StarTech.com CABSHELF Black Standard Universal Server Rack Cabinet Shelf

MPN
CABSHELF
Brand
StarTech.com
EAN-13
0065030790796
Order Code
19-9876
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This black Standard Universal Server 19in Rack Cabinet Shelf from StarTech.com helps to organise your mission critical computer hardware and accessories by adding a fixed shelf with the capacity to hold up to 20kg.

This rack shelf is constructed of sturdy, cold-rolled steel for long-term durability and is backed by a lifetime warranty.


  • Colour: Black
  • External dimensions: 88 x 481.5 x 400mm
  • Internal width: 442.7mm
  • U height: 2U
  • Weight capacity: 20 kg
  • Manufacturer's part no. CABSHELF
Height 112mm
Width 430mm
Depth 567mm
Type Shelf
Cage nuts included Yes
Colour Black
Compliance certificates CE, RoHS
External dimensions 88 x 481.5 x 400mm
Harmonized System (HS) code 85389099
Housing Material Steel
Internal width 442.7mm
Master (outer) case height 112mm
Master (outer) case length 567mm
Master (outer) case width 430mm
Material Steel
Maximum weight capacity 20kg
Number of cage nuts 4
Number of screws 4
Package weight 3.8kg
Product colour Black
Products per master (outer) case 1 pc(s)
Quantity per pack 1 pc(s)
Rack capacity 2U
Screw type M6
Screws included Yes
Weight 2.9kg
Weight Capacity 20kg

Reviews

Be the first to submit a review

Trustpilot