StarTech.com BOX4HDECP StarTech.com Conference table box for AV connectivity

MPN
BOX4HDECP
Brand
StarTech.com
EAN-13
065030858359
Order Code
71-5712
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Install this AV connectivity panel into any boardroom table, and connect the screen from any laptop with HDMI, VGA or mDP to an HDMI display

This connectivity box for conference tables features a concealed, in-table design that lets you connect a VGA, Mini DisplayPort, HDMI or composite video source device to an HDMI display or projector. When the video switch isn't in use, you can simply slide the stylish cover panel over the connectors, hiding them inside the table or podium surface.

Convenient accessibility

Presenters can conveniently share content from their own device with the table top switch automatically converting any attached audio/video source device into a single HDMI output. The switch box also offers stylish integration into your modern boardroom or classroom with a discreet hideaway panel. For added convenience the BOX4HDECP features a USB charging port to charge your mobile device and an Ethernet pass-through port for Internet connectivity in boardrooms where Wi-Fi is not available.

Collaborate easily

The A/V switch makes your large display accessible to any presenter's video source device, by installing directly into the surface of your table or podium, and automatically outputs the most recently connected video source. Plus, support for high-definition video resolutions up to 192x18 (18p) ensures that the quality of your presentation is maintained.

Connectivity options

With support for different video inputs, including HDMI, VGA, Mini DisplayPort, and composite, the video switch ensures support for almost any laptop, Ultrabook or mobile device such as MacBook, Microsoft Surface Pro 2 & 3, and Lenovo X1. The switch panel even works with legacy audio/video devices such as DVD players, and supports the use of video adapters for your iPhone or iPad.

The BOX4HDECP is backed by a StarTech.com 2-year warranty, and free lifetime technical support.

The StarTech.com Advantage

- Concealed table installation clears boardroom cable clutter
- Enable boardroom connection compatibility with laptops and Ultrabooks
- Single cable connection to your HDMI Display

Reviews

Be the first to submit a review

Trustpilot